RECOM RAC AC/DC Power Modules | DigiKey Daily
RECOM's RAC series of AC/DC power modules are ideal for home automation, lighting, industrial and instrumentation applications. Rated for 1 to 10 watts of power and 3kVAC, the RAC modules are short circuit protected and can be used in conjunction with a relay as a standby circuit. The RAC AC/DC modules are available at DigiKey.
RECOM RAC AC-DC Power Modules DigiKey Daily
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC10-05SB-E | AC/DC CONVERTER 5V 10W | 0 - Immediate | $161.21 | Vedeți detalii |
![]() | ![]() | RAC04-05SA | AC/DC CONVERTER 5V 4W | 347 - Immediate | $134.50 | Vedeți detalii |
![]() | ![]() | RAC04-05SA/277 | AC/DC CONVERTER 5V 4W | 0 - Immediate | $163.68 | Vedeți detalii |
![]() | ![]() | RAC04-12SA | AC/DC CONVERTER 12V 4W | 31 - Immediate | $134.50 | Vedeți detalii |
![]() | ![]() | RAC04-12SA/277 | AC/DC CONVERTER 12V 4W | 0 - Immediate | $119.91 | Vedeți detalii |
![]() | ![]() | RAC04-15SA | AC/DC CONVERTER 15V 4W | 13 - Immediate | $98.91 | Vedeți detalii |
![]() | ![]() | RAC04-24SA | AC/DC CONVERTER 24V 4W | 220 - Immediate | $134.50 | Vedeți detalii |
![]() | ![]() | RAC04-24SA/277 | AC/DC CONVERTER 24V 4W | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | RAC04-3.3SA | AC/DC CONVERTER 3.3V 4W | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | RAC05-05SB | AC/DC CONVERTER 5V 5W | 0 - Immediate | $246.49 | Vedeți detalii |
![]() | ![]() | RAC05-12SB | AC/DC CONVERTER 12V 5W | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | RAC05-24SB | AC/DC CONVERTER 24V 5W | 0 - Immediate | $246.49 | Vedeți detalii |
![]() | ![]() | RAC10-05SB | AC/DC CONVERTER 5V 10W | 0 - Immediate | $200.82 | Vedeți detalii |
![]() | ![]() | RAC10-12SB | AC/DC CONVERTER 12V 10W | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | RAC10-15SB | AC/DC CONVERTER 15V 10W | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | RAC10-24SB | AC/DC CONVERTER 24V 10W | 0 - Immediate | $200.82 | Vedeți detalii |
![]() | ![]() | RAC01-05SC | AC/DC CONVERTER 5V 1W | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | RAC01-12SC | AC/DC CONVERTER 12V 1W | 71 - Immediate | $64.64 | Vedeți detalii |