1.6 kW LLC Resonant AC/DC Converter

The Toshiba 1.6 kW LLC resonant AC/DC converter for server designs reduces power consumption in data centers

Image of 1.6 kW LLC Resonant AC/DC ConverterToshiba has developed a variety of semiconductors to support applications like AC-DC converters for 48 V servers. This design is equipped with the latest-generation Toshiba MOSFETs and SiC diodes, and delivers 54.5 VDC with high efficiency from 100 V to 200 VAC input.

Also featured is an Arm® Cortex®-M3 MCU, which can be used as a 3-phase signal generator for MOSFET gates. This solution offers titanium-class high efficiency at VIN=230 V, in a small form factor.

Features
  • Resonant LLC AC-DC converter
  • High efficiency MOSFETs and diodes
  • Input voltage: AC 90 V to 264 V
  • Output voltage: DC 54.5 V
  • Output power: 0.8 kW (at 100 V input), 1.6 kW (at 200 V input)
  • Circuit topology: Active bridge + interleaved PFC + 3-phase LLC + synchronous rectifier, output ORing circuit

Applications

  • Servers
  • Telecom
  • 48 V backplanes
Block Diagram
Image of diagram of a circuit board

1.6 kW LLC Resonant AC/DC Converter

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
Produse noi
N-CH MOSFET, 600 V, 0.125 @10V,
TK125A60Z1,S4XN-CH MOSFET, 600 V, 0.125 @10V,0 - Immediate$17.73Vedeți detalii
N-CH MOSFET 600V 0.024OHM 10VTK024N60Z1,S1FN-CH MOSFET 600V 0.024OHM 10V94 - Immediate$73.30Vedeți detalii
600V DTMOS6 TO-247 80MOHMTK080N60Z1,S1F600V DTMOS6 TO-247 80MOHM28 - Immediate$30.52Vedeți detalii
MOSFET N-CH 80V 120A 8SOPTPH2R408QM,L1QMOSFET N-CH 80V 120A 8SOP10128 - Immediate$11.23Vedeți detalii
DIODE SIL CARBIDE 650V 8A TO220LTRS8E65H,S1QDIODE SIL CARBIDE 650V 8A TO220L263 - Immediate$19.59Vedeți detalii
Published: 2026-02-16