High-Performance Peltier Modules with arcTEC™ Structure

Same Sky's thermoelectric modules deliver superior reliability and longer life

Image of Same Sky's High Performance Peltier ModulesSame Sky's line of high-performance Peltier modules offers superior cooling performance and a longer cycle life with its innovative arcTEC structure. This unique construction utilizes a combination of thermally conductive resin between the ceramic and copper on the module's cold side, a high-temperature solder, and larger P/N elements made from premium silicon ingot. The elasticity of arcTEC’s resin layer allows for thermal expansion and contraction during the repeated heating and cooling of normal operation. This reduces stress on the elements, resulting in a better thermal connection, superior mechanical bond, and no marked drop-off in performance over time.

Thanks to their reliable solid state construction, precise temperature control, and quiet operation, these thermoelectric coolers are ideal for medical and industrial applications as well as designs where forced air cooling is not an option.

Features
  • arcTEC structure
  • Ranging in size from 20 mm to 76 mm
  • Profiles as low as 2.95 mm
  • Imax from 2.0 A to 20 A
  • Single- and multi-stage models
  • Wide ΔTmax of up to +95°C (Th=50°C)
  • Solder melting point up to +235°C
  • Precise temperature control
  • Longer thermal cycle life

Resources

High-Performance Peltier Modules

ImagineManufacturer Part NumberDescriereMărime/DimensiuneQmax la ThAvailable QuantityPrețVedeți detalii
PELTIER, 15 X 15 X 4.7 MM, 2 A,CP20147HPELTIER, 15 X 15 X 4.7 MM, 2 A,Pătrat - 15,00mm L x 15,00mm W4,4W la 27°C141 - Immediate$80.20Vedeți detalii
PELTIER, 30 X 30 X 4.75 MM, 2 A,CP203475HPELTIER, 30 X 30 X 4.75 MM, 2 A,Pătrat - 30,00mm L x 30,00mm W18,2W la 27°C0 - Immediate$115.89Vedeți detalii
PELTIER, 15 X 15 X 3.8 MM, 3 A,CP30138HPELTIER, 15 X 15 X 3.8 MM, 3 A,Pătrat - 15,00mm L x 15,00mm W7,3W la 27°C140 - Immediate$80.20Vedeți detalii
PELTIER, 30 X 30 X 3.85 MM, 3 A,CP303385HPELTIER, 30 X 30 X 3.85 MM, 3 A,Pătrat - 30,00mm L x 30,00mm W29,8W la 27°C141 - Immediate$133.26Vedeți detalii
PELTIER, 20 X 20 X3.6 MM, 3.9 A,CP39236HPELTIER, 20 X 20 X3.6 MM, 3.9 A,Pătrat - 20,00mm L x 20,00mm W18,7W la 27°C0 - Immediate$92.03Vedeți detalii
PELTIER, 30 X 30 X 3.65 MM, 3.9CP393365HPELTIER, 30 X 30 X 3.65 MM, 3.9Pătrat - 30,00mm L x 30,00mm W35,2W la 27°C0 - Immediate$115.89Vedeți detalii
PELTIER, 20 X 20 X 3.1 MM, 6 A,CP60231HPELTIER, 20 X 20 X 3.1 MM, 6 A,Pătrat - 20,00mm L x 20,00mm W29,7W la 27°C296 - Immediate$92.03Vedeți detalii
PELTIER, 20 X 20 X 3.9 MM, 6 A,CP60239HPELTIER, 20 X 20 X 3.9 MM, 6 A,Pătrat - 20,00mm L x 20,00mm W13,6W la 27°C0 - Immediate$68.49Vedeți detalii
PELTIER, 30 X 30 X 3.95 MM, 6 A,CP603395HPELTIER, 30 X 30 X 3.95 MM, 6 A,Pătrat - 30,00mm L x 30,00mm W31,1W la 27°C0 - Immediate$87.85Vedeți detalii
PELTIER, 40 X 40 X 3.95 MM, 6 A,CP604395HPELTIER, 40 X 40 X 3.95 MM, 6 A,Pătrat - 40,00mm L x 40,00mm W55,6W la 27°C97 - Immediate$139.33Vedeți detalii
Updated: 2023-06-12
Published: 2017-04-04