RGB Series Ruggedized Buck Converters
TDK-Lambda RGB series non-isolated DC/DC converters offer conduction cooling with a wide range of inputs and outputs
TDK-Lambda 400 W to 750 W rated RGB series of ruggedized non-isolated DC/DC converters operate from input voltages of 9 V to 18 V, 18 V to 32 V, or 18 V to 60 V. These buck step-down converters can deliver output voltages adjustable from 0.8 V to 8 V or 3.3 V up to 24 V with output currents of up to 60 A (depending on the power level). The series is designed to be used in harsh environment applications, including medical, automated guided vehicles (AGV), industrial mobile robots (IMR), drones, commercial off-the-shelf (COTS), industrial, test, measurement, and battery-powered equipment.
Efficiencies of up to 98.5% allow the product to deliver high usable power in demanding thermal environments with case temperatures of -40°C to +115°C while providing a longer battery life. With a 1/16th brick pinout and measuring 38.1 mm x 49.5 mm x 13.0 mm (L x W x H), the converters are encapsulated to provide shock and vibration performance to MIL-STD-810G. The five-sided aluminum case reduces radiated EMI and enables conduction cooling to a cold plate for fanless operation.
The basic feature models include an output voltage adjustment pin, negative logic remote on-off, remote sense, input undervoltage, overcurrent, and thermal protection. An optional adjustable current limit is also available to reduce stress on the input source, converter, and load in the event of an overload.
All models carry the CE and UKCA marks for the Low Voltage and RoHS directives and are designed to the IEC/UL/CSA/EN 62368-1 safety standards. Evaluation boards are available for quick and easy testing.
- Up to 750 W in a 1/16th brick pinout
- High efficiency up to 98.5%
- Wide output adjustment from 0.8 V up to 24 V
- Wide input ranges
- Adjustable current limit
- +115°C maximum case temperature
- Medical
- AGV
- IMR
- Drones
- COTS
- Industrial
- Test and measurement
- Battery-powered equipment
RGB Series Ruggedized Buck Converters
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | RGB24750W045A-001 | DC/DC CONVERTER 3.3-18V 750W | 18 - Immediate 48 - Factory Stock | $436.27 | Vedeți detalii |
![]() | ![]() | RGB24750W045A-003 | DC/DC CONVERTER 3.3-18V 750W | 33 - Immediate 216 - Factory Stock | $436.27 | Vedeți detalii |
![]() | ![]() | RGB4W500W033A-001 | DC/DC CONVERTER 3.3-24V 500W | 0 - Immediate | $436.27 | Vedeți detalii |
![]() | ![]() | RGB12400W060A-003 | DC/DC CONVERTER, 0.8-8V 400W | 11 - Immediate 216 - Factory Stock | $436.27 | Vedeți detalii |
![]() | ![]() | RGB12400W060A-001 | DC/DC CONVERTER, 0.8-8V 400W | 16 - Immediate 336 - Factory Stock | $436.27 | Vedeți detalii |
![]() | ![]() | RGB4W500W033A-003 | DC/DC CONVERTER 3.3-24V 500W | 0 - Immediate | $436.27 | Vedeți detalii |
Evaluation Board
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | I7X-C01-EVK-S0 | EVAL BOARD FOR RGB, RGC | 10 - Immediate | $584.62 | Vedeți detalii |