Wolfspeed WolfPACK™ Silicon Carbide Power Modules | Datasheet Preview
The Wolfspeed WolfPACK baseplate-less silicon carbide power modules increase efficiency and power density in a compact, industry-standard footprint. The Wolfpack family now includes two new 1200-volt full-bridge modules. The CBB021M12FM3 and CBB032M12FM3 have an on-state resistance of 21 and 32 milliohms, respectively. Compared to multiple discrete devices, Wolfpack modules offer a more compact unit with highly reliable press-fit connections that use a fixed interval pin-grid. With no baseplate, the module substrate is cooled directly. Wolfpack SiC MOSFET modules come in half-bridge, six-pack, and, now, full-bridge configurations with various on-state resistance options. These power modules enable multiple configurations across power levels for electric vehicle fast charging, industrial power, induction heating and welding, industrial motor drive, power supplies, renewable energy, and grid infrastructure applications.
Part List
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | CBB032M12FM3 | MOSFET 4N-CH 1200V 40A | 47 - Immediate | $419.63 | Vedeți detalii |
![]() | ![]() | CBB021M12FM3 | MOSFET 4N-CH 1200V 105A | 24 - Immediate | $514.26 | Vedeți detalii |
![]() | ![]() | CAB008M12GM3 | SIC 2N-CH 1200V | 10 - Immediate | $692.60 | Vedeți detalii |
![]() | ![]() | CAB006M12GM3 | SIC 2N-CH 1200V | 17 - Immediate | $980.23 | Vedeți detalii |
![]() | ![]() | CAB016M12FM3 | MOSFET 2N-CH 1200V 78A | 47 - Immediate | $419.63 | Vedeți detalii |
![]() | ![]() | CAB011M12FM3 | MOSFET 2N-CH 1200V 105A | 29 - Immediate | $514.26 | Vedeți detalii |
![]() | ![]() | CGD12HB00D | 2CH DIFF TRANSCEIVER COMP TOOL | 49 - Immediate | $405.67 | Vedeți detalii |
![]() | ![]() | SI823H-AAWA-KIT | EVAL BOARD FOR SI823H2X | 7 - Immediate | $222.30 | Vedeți detalii |
![]() | ![]() | KIT-CRD-CIL12N-GMA | EVAL BOARD FOR GM3 | 2 - Immediate | $5,602.16 | Vedeți detalii |
![]() | ![]() | KIT-CRD-CIL12N-FMC | EVAL BOARD FOR CCB021M12FM3 | 1 - Immediate | $4,492.14 | Vedeți detalii |
![]() | ![]() | KIT-CRD-CIL12N-FMA | EVAL BOARD FOR CAB011M12FM3 | 2 - Immediate | $4,492.14 | Vedeți detalii |
![]() | ![]() | CCB032M12FM3 | MOSFET 6N-CH 1200V 40A | 38 - Immediate | $527.22 | Vedeți detalii |
![]() | ![]() | CCB021M12FM3 | MOSFET 6N-CH 1200V 51A | 48 - Immediate | $651.85 | Vedeți detalii |