Medical MEMS Micro Pump Designs

Microchip medical MEMS micro pump products designed for drug delivery applications

image of Microchip's Medical MEMS Micro Pump DesignsMicrochip has reference designs targeted for drug delivery applications. MEMS piezoelectric micro pumps offer an attractive alternative to standard pumps that have traditionally been used in precision-controlled drug delivery devices. MEMS piezoelectric micro pumps offer the benefits of being small, lightweight, low power, low cost, and accurate. Micro pumps are now being used for applications such as transdermal insulin delivery, antithrombogenicity blood transportation, injection of glucose for diabetes patients, administration of neurotransmitters to neurons, and for chemical/biological sensing. Microchip’s medical MEMS micro pump demonstration board shows a unique implementation for cost-effective drug delivery devices. The integrated Core Independent Peripherals (CIP) on Microchip’s PIC16F1719 8-bit MCU significantly offload the MCU’s core in handling the control functions of a piezoelectric micro pump-based drug delivery device.

Microchip’s MCUs with CIP are designed to handle tasks independently with no code or supervision from the MCU’s core during operation. Using CIP can shorten the development time of complex control systems, reduce the design’s component count, board size, and power consumption, as well as give users the flexibility to innovate. The high-voltage driver functions are handled by Microchip’s HV9150 step-up DC/DC controller and the HV513 high-voltage push-pull driver ICs. The HV9150 converts the battery’s low supply voltage to a 250 V high supply voltage. The HV513 driver IC provides high-voltage unipolar push-pull output to actuate the piezoelectric micro pump.

Resources

Features
  • Unique and effective implementation of a MEMS piezoelectric micro pump driver function
  • Cost-effective method for automated drug delivery devices
  • Flow-controlled micro pump can transfer liquid or gas with high accuracy and reliability
  • OLED panel to display system information
  • Easy adjustment of voltage and frequency for flow rate
  • Powered by one 3.7 V Li-poly rechargeable battery

Microcontroller (MCU)

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC MCU 8BIT 28KB FLASH 40UQFNPIC16F1719-I/MVIC MCU 8BIT 28KB FLASH 40UQFN3823 - Immediate$10.97Vedeți detalii
IC MCU 8BIT 28KB FLASH 44TQFPPIC16F1719-I/PTIC MCU 8BIT 28KB FLASH 44TQFP153 - Immediate$10.97Vedeți detalii
IC MCU 8BIT 28KB FLASH 40DIPPIC16F1719-I/PIC MCU 8BIT 28KB FLASH 40DIP283 - Immediate$12.57Vedeți detalii
IC MCU 8BIT 28KB FLASH 44TQFPPIC16F1719-E/PTIC MCU 8BIT 28KB FLASH 44TQFP80 - Immediate$12.05Vedeți detalii
IC MCU 8BIT 28KB FLASH 40UQFNPIC16F1719-E/MVIC MCU 8BIT 28KB FLASH 40UQFN351 - Immediate$12.05Vedeți detalii

Step-Up DC/DC Controller

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC REG CTRLR BOOST 16VQFNHV9150K6-GIC REG CTRLR BOOST 16VQFN3716 - Immediate$5.03Vedeți detalii

High-Voltage Push/Pull Drivers

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC SR PUSH-PULL 8BIT 32-QFNHV513K7-GIC SR PUSH-PULL 8BIT 32-QFN11115 - Immediate$22.24Vedeți detalii
IC SHFT REG PUSH-PULL 8BIT 24-SOHV513WG-GIC SHFT REG PUSH-PULL 8BIT 24-SO1858 - Immediate$18.16Vedeți detalii

Associated Products - IC's

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC EEPROM 1KBIT SGL WIRE SOT23-311AA010T-I/TTIC EEPROM 1KBIT SGL WIRE SOT23-325253 - Immediate$1.21Vedeți detalii
IC BATT CNTRL LI-ION 1CEL 10MSOPMCP73834-FCI/UNIC BATT CNTRL LI-ION 1CEL 10MSOP1420 - Immediate$4.94Vedeți detalii
IC REG CHARGE PUMP PROG 1 8MSOPMCP1252T-33X50I/MSIC REG CHARGE PUMP PROG 1 8MSOP0 - Immediate$8.02Vedeți detalii
IC REG LINEAR 2.5V 150MA SOT23-5MCP1711T-25I/OTIC REG LINEAR 2.5V 150MA SOT23-51897 - Immediate$2.17Vedeți detalii
IC EEPROM 1KBIT SGL WIRE TO92-311AA010-I/TOIC EEPROM 1KBIT SGL WIRE TO92-35348 - Immediate$1.26Vedeți detalii

Associated Products - Sensors and Transducers

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SENSOR ANALOG -40C-125C SOT23-3MCP9700T-E/TTSENSOR ANALOG -40C-125C SOT23-354974 - Immediate$1.73Vedeți detalii
SENSOR ANALOG -40C-125C SC70-5MCP9700T-E/LTSENSOR ANALOG -40C-125C SC70-557226 - Immediate$1.73Vedeți detalii
SENSOR ANALOG -40C-125C SC70-5MCP9700AT-E/LTSENSOR ANALOG -40C-125C SC70-554189 - Immediate$2.08Vedeți detalii
SENSOR ANALOG -40C-125C SOT23-3MCP9700AT-E/TTSENSOR ANALOG -40C-125C SOT23-349226 - Immediate$2.08Vedeți detalii
SENSOR ANALOG -40C-125C TO92-3MCP9700A-E/TOSENSOR ANALOG -40C-125C TO92-320365 - Immediate$2.64Vedeți detalii
SENSOR ANALOG -40C-125C TO92-3MCP9700-E/TOSENSOR ANALOG -40C-125C TO92-34760 - Immediate$2.30Vedeți detalii
SENSOR ANALOG -40C-150C SC70MCP9700T-H/LTSENSOR ANALOG -40C-150C SC703718 - Immediate$2.64Vedeți detalii
Published: 2020-05-14