Titanium Ti180 M484 FPGA Development Kit

Efinix's development board offers high performance and low power consumption in a small package

Image of Efinix's Titanium Ti180 M484 Development KitWhether capturing video, aggregating sensor data, or designing for mobile or IoT applications, Efinix's Titanium Ti180 M484 development kit provides everything needed to get started quickly. This kit showcases the Ti180’s hard­ened MIPI D-PHY (supporting up to 2.5 Gbps per lane) and hardened LPDDR4/4x controller to implement fast external FPGAs frame buffers.

Connecting to various camera modules is made very simple with this kit as there are multiple daughter cards included. The kit includes a Raspberry Pi V2 camera which can be used to stream video and store data in the development board’s 256-MBit LPDDR4X at up to 2 Gbps. The kit also includes two additional daughter cards, the IMX477 camera connector, which are compliant with the 22-pin ribbon cables used with Arducam Raspberry Pi camera modules. Connecting with those camera modules allows video data processing of 12.3-megapixel IMX477 sensors and camera modules (IMX477 camera module itself not included). The devel­opment kit also has two Macronix high-performance 256-Mb SPI NOR Flash chips so users can store additional data such as RISC-V software. Ethernet and HDMI output daughter cards are included so users can process data in the FPGA and send it to a display or another system. The Ti180 development board also includes an FMC connector (FPGA mezzanine card) that allows connection to other IO cards in that ecosystem. The FMC connector enables users to create a proof-of-concept system that most closely matches their needs.

All of these capabilities are included with the highest performance, lowest power, and smallest package of any other FPGA solution. With the purchase of the Titanium development kit, registered users receive access to log into Efinix's site to download Efinity software for one year (including updates and upgrades). The Efinity software provides a complete tool flow from RTL design to bitstream generation, including synthesis, place-and-route, timing analysis, and a hardware debugger with a logic analyzer. It has a graphical user interface (GUI) that provides a visual way to set up projects, run the tool flow, and view results. The software also has a command-line flow and a TCL command console. The software-generated bitstream file is used to configure the Titanium FPGA on the development board with a custom design.

Included
  • Titanium Ti180 M484 development board preloaded with a demonstration design
  • Raspberry Pi v2 camera module
  • Dual MIPI-to-DSI converter daughter card
  • Dual Raspberry Pi camera connector daughter card
  • Two IMX477 camera connector daughter cards (Raspberry Pi 22-pin ribbon cable - ArduCam module interconnect)
  • One FMC-to-QSE adapter card
  • One HDMI connector daughter card
  • MIPI and LVDS expansion daughter card
  • 15-pin flat cable
  • 30-pin flat cable
  • Two 22-pin flat cables (100 mm and 200 mm)
  • USB Type-C cable
  • 12 V, 5 A universal power adapter
  • One Ethernet connector daughter card
  • 14 standoffs, 10 screws, and 14 nuts
Features
  • Ti180M FPGA in a 484-ball FineLine BGA package enabled with hardened LPDDR4 controller block
  • 256 Mbit LPDDRx memory with x16 bits at 1.0 GHz performance
  • Two 256 Mb SPI NOR Flash memory chips
  • Four MIPI, LVDS, and GPIO high-speed connectors to attach the daughter cards included in the kit or the user's custom daughter cards, including MIPI DPHY at 2.5 G enabled hardened block in Ti180
  • Micro-SD card slot
  • FPGA Mezzanine card, LPC connector (low pin count) to connect other FMC cards
  • USB Type-C connector for programming the Flash or Ti180 FPGA using the Efinity software
  • Six RGB LEDs
  • Two pushbutton switches
  • 33.33 MHz, 50 MHz, and 74.25 MHz oscillators for PLL input
Applications
  • High-resolution, fast-framerate, and high-color vision products
  • Machine vision
  • Drones
  • Robotics
  • Surveillance
  • Wide field-of-view vision systems
  • IoT
  • Thermal cameras
  • Presence detection
  • Image processing
  • RISC-V/acceleration edge compute nodes

Titanium Ti180 M484 Development Kit

ImagineManufacturer Part NumberDescriereIC/piesă utilizatăPlatformăConținutAvailable QuantityPrețVedeți detalii
TITANIUM TI180 M484 EVAL BRDTI180M484-DKTITANIUM TI180 M484 EVAL BRDTi180M484FPGA Ti180 M484 titanPlacă (plăci), Cablu(ri), Sursă de alimentare, Accesorii0 - ImmediateSee Page for PricingVedeți detalii

Associated Product

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
RPI NOIR CAMERA IMX519 16MPB0386RPI NOIR CAMERA IMX519 16MP0 - Immediate$176.24Vedeți detalii
RPI AUTOFOCUS CAMERA IMX519 64MPB0399RPI AUTOFOCUS CAMERA IMX519 64MP0 - Immediate$352.48Vedeți detalii
CASE ABS TRANS RED 1.57"LX1.37"WU6251CASE ABS TRANS RED 1.57"LX1.37"W0 - Immediate$25.97Vedeți detalii
Published: 2022-10-14