Development Kit for Z8F3224 ZMOTION® PIR Detection MCU
Zilog's motion-detection technology helps designers to develop using the Z8F3224 series microcontrollers (MCUs)
Zilog/Littelfuse's Z8F3224 ZMOTION development kit provides a general-purpose platform for evaluating the operation and capabilities of the ZMOTION engine library using the Z8F3224 series of MCUs. Zilog's ZMOTION engine library provides a flexible H/W and S/W solution for passive-infrared (PIR)-based motion detection applications.
The software library is comprised of the PIR sensor signal processing algorithms for motion detection, transient and noise detection, white light detection, several other motion-related functions, and is integrated with the user's application code. This allows the designer to create application-specific software while taking advantage of Zilog's ZMOTION motion detection technology.
- Z8F3224 ZMOTION evaluation board:
- Two Z8F3224 ZMOTION MCUs
- Normal power configuration
- Low-power configuration
- USB serial interface
- Tamper switches
- Ambient light sensors
- Status LEDs
- Variable power supply: 2.0 V to 3.3 V
- ZRE200GE PIR sensor
- Two Z8F3224 ZMOTION MCUs
- Encore! smart cable including:
- 6-circuit ribbon cable (target connection)
- USB-A (male) to Mini-B USB cable (PC connection)
- Seven lenses:
- Five clip-ons
- Two PCB mounts
Development Kit for Z8F3224 MCU ZMOTION® PIR Detection
| Imagine | Manufacturer Part Number | Descriere | Procesor | Platformă | IC/piesă utilizată | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZMOTIONL400ZCOG | Z8F3224 ZMOTION DEVELOPMENT KIT | eZ8 | – | Z8F3224 | 13 - Immediate | $964.32 | Vedeți detalii |
Z8 Encore! XP F3224 Series MCU for ZMOTION®
| Imagine | Manufacturer Part Number | Descriere | Număr de intrări/ieșiri | Pachet dispozitiv furnizor | Pachet/cutie | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Z8F3224QK020XK2258 | IC MCU 8BIT 32KB FLASH 32QFN | 26 | 32-QFN (5x5) | Plăcuță expusă 32-VFQFN | 0 - Immediate | $9.41 | Vedeți detalii |
![]() | ![]() | Z8F3224QN020XK2258 | IC MCU 8BIT 32KB FLASH 44QFN | 36 | 44-QFN (7x7) | Plăcuță expusă 44-VFQFN | 65 - Immediate | $9.41 | Vedeți detalii |
ZMOTION® PIR Sensors
| Imagine | Manufacturer Part Number | Descriere | Tip ieșire | Tensiune - Alimentare | Tip declanșator | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZSBG446671 | ZMOTION PIR SENSOR QUAD ELEMENT | Analogic | 3V – 10V | Intern | 1485 - Immediate | $12.35 | Vedeți detalii |
![]() | ![]() | ZEPIR0BAS02MODG | ZMOTION DETECTION MODULE Z8FS040 | Digital | 2,7V – 3,6V | Extern | 636 - Immediate | $32.60 | Vedeți detalii |
![]() | ![]() | ZRE200GE | ZMOTION PIR SENSOR DUAL ELEMENT | Analogic | 3V – 15V | – | 19035 - Immediate | $5.59 | Vedeți detalii |
![]() | ![]() | ZSFG469711 | ZMOTION PIR SENSOR DUAL ELEMENT | Analogic | 1V – 15V | Intern | 4349 - Immediate | $10.75 | Vedeți detalii |
![]() | ![]() | ZSBG323671 | ZMOTION PIR SENSOR DUAL ELEMENT | Analogic | 3V – 10V | – | 24633 - Immediate | $8.02 | Vedeți detalii |
ZMOTION® PIR LENS
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ZNCL10S | PIR LENS - CLIP ON NARROW ANGLE | 7996 - Immediate | $6.81 | Vedeți detalii | |
![]() | ![]() | ZNCL10IL | PIR LENS - CLIP ON 6 BEAM | 408 - Immediate | $6.81 | Vedeți detalii | |
![]() | ![]() | ZNCL10R | PIR LENS - CLIP ON CIRCULAR | 19627 - Immediate | $7.02 | Vedeți detalii | |
![]() | ![]() | ZEWA03GIV2 | PIR LENS - FLAT WIDE ANGLE | 728 - Immediate | $9.41 | Vedeți detalii | |
![]() | ![]() | ZNCL11 | PIR LENS - PCB MOUNT FLAT BLACK | 250 - Immediate | $7.50 | Vedeți detalii | |
![]() | ![]() | ZCWM05GIV1 | PIR LENS - PCB MOUNT CIRCULAR | 0 - Immediate | $6.50 | Vedeți detalii | |
![]() | ![]() | ZNCL926 | PIR LENS - CLIP ON CIRCULAR | 840 - Immediate | $7.11 | Vedeți detalii | |
![]() | ![]() | ZVB12GIV1 | PIR LENS - FLAT VERTICLE BARRIER | 772 - Immediate | $11.40 | Vedeți detalii | |
![]() | ![]() | ZCM077GIV3 | PIR LENS - CIRCULAR MEDIUM ANGLE | 0 - Immediate | $10.48 | Vedeți detalii | |
![]() | ![]() | ZCM077GIV5 | PIR LENS - CIRCULAR NARROW ANGLE | 0 - Immediate | $24.49 | Vedeți detalii | |
![]() | ![]() | ZCM077GIV2 | PIR LENS - CIRCULAR WIDE ANGLE | 0 - Immediate | $5.63 | Vedeți detalii | |
![]() | ![]() | ZAA09GIT1 | PIR LENS - FLAT PET IMMUNE | 0 - Immediate | $3.20 | Vedeți detalii |