650 V Silicon Carbide Schottky Diodes

Vishay's 4 A to 40 A devices feature a merged PIN Schottky design

Image of Vishay's 650 V Silicon Carbide Schottky DiodesVishay introduces their 650 V silicon carbide (SiC) Schottky diodes featuring a merged PIN Schottky (MPS) design. These devices are designed to increase the efficiency of high-frequency applications by reducing switching losses, regardless of the effects from temperature variances, allowing the devices to operate at higher temperatures. The devices’ merged PIN Schottky design shields the electric field from the Schottky barrier to reduce leakage currents while increasing surge current capability via hole injection. Compared to pure-silicon Schottky devices, these diodes handle the same level of current with only a slight increase in forward voltage drop while demonstrating a significantly higher degree of ruggedness, providing designers with increased flexibility in system optimization. They are offered in 2L TO-220AC and TO-247AD 3L packages.

Features
  • Merged PIN Schottky design
  • Positive VF temperature coefficient for easy paralleling
  • Temperature invariant switching behavior
  • Available with current ratings from 4 A to 40 A
  • Provides high-temperature operation to +175°C
  • Meets JESD 201 class 1A whisker test
  • Available in 2L TO-220AC and TO-247AD 3L packages
Applications
  • PFC and output rectification in fly-back power suppliers
  • LLC converters for servers
  • Telecom equipment
  • UPS
  • Solar inverters

650 V Silicon Carbide Schottky Diodes

ImagineManufacturer Part NumberDescriereCurent - Scurgere inversă la VrVitezăCurent - Mediu rectificat (Io)Available QuantityPrețVedeți detalii
DIODE SIL CARB 650V 12A TO220ACVS-C12ET07T-M3DIODE SIL CARB 650V 12A TO220AC65 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)12A0 - Immediate$9.38Vedeți detalii
DIODE SIL CARB 650V 10A TO220ACVS-C10ET07T-M3DIODE SIL CARB 650V 10A TO220AC55 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)10A0 - Immediate$8.01Vedeți detalii
DIODE SIL CARB 650V 20A TO220ACVS-C20ET07T-M3DIODE SIL CARB 650V 20A TO220AC100 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)20A0 - Immediate$17.44Vedeți detalii
DIODE SIL CARB 650V 8A TO220ACVS-C16ET07T-M3DIODE SIL CARB 650V 8A TO220AC45 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)8A0 - Immediate$14.10Vedeți detalii
DIODE SIL CARB 650V 8A TO220ACVS-C08ET07T-M3DIODE SIL CARB 650V 8A TO220AC45 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)8A0 - Immediate$6.36Vedeți detalii
DIODE SIL CARB 650V 4A TO220ACVS-C04ET07T-M3DIODE SIL CARB 650V 4A TO220AC25 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)4A0 - Immediate$3.88Vedeți detalii
DIODE SIL CARB 650V 6A TO220ACVS-C06ET07T-M3DIODE SIL CARB 650V 6A TO220AC75 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)6A0 - Immediate$5.27Vedeți detalii
DIODE SIL CARB 650V 20A TO220ACVS-C40CP07L-M3DIODE SIL CARB 650V 20A TO220AC100 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)20A0 - Immediate$42.22Vedeți detalii
DIODE SIL CARB 650V 10A TO220ACVS-C20CP07L-M3DIODE SIL CARB 650V 10A TO220AC55 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)10A0 - ImmediateSee Page for PricingVedeți detalii
DIODE SIL CARB 650V 16A TO220ACVS-C16CP07L-M3DIODE SIL CARB 650V 16A TO220AC85 µA @ 650 VRecuperare rapidă = < 500ns, > 200mA (Io)16A0 - ImmediateSee Page for PricingVedeți detalii
Published: 2021-01-20