EMI Shielding Conductive Elastomers
TE's elastomers ensure galvanic compatibility while providing low contact resistance between mating surfaces
TE Kemtron's conductive elastomers are fully cured silicones or fluorosilicone loaded with electrically-conductive particles providing superior electromagnetic interference/radio frequency interference (EMI/RFI) shielding performance combined with excellent environmental sealing. The various conductive fillers are designed to ensure galvanic compatibility while providing low contact resistance between mating surfaces.
Benefits
- Highly conductive EMI/RFI gasket and environmental seal
- Thickness from 0.5 mm
- Fluorosilicone materials are ideal for harsh environments
- Fuel oil- and solvent-resistant
- Choice of materials for galvanic compatibility
- Flame retardant, meets UL94 V-0 standard (SNG-FR and molded grade only)
Materials
- Types: silicone nickel graphite, fluorosilicone nickel graphite, silicone silver aluminum, and fluorosilicone silver-plated aluminum
- Colors: gray, yellow, and green
- Markings: no marking
- Material resistance: fluid-resistant and flame-retardant (SNG-FR molding grade only)
- Industrial controls
- Instruments
- Military equipment
- Avionics
- Medical electronics
- Electronic equipment enclosures
EMI Shielding Conductive Elastomers
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1201-SNG-0010 | RFI GASKET SIL ADH | 3 - Immediate | $533.60 | Vedeți detalii |
![]() | ![]() | 1201-SNG-0016 | RFI GASKET SIL ADH | 9 - Immediate | $679.21 | Vedeți detalii |
![]() | ![]() | 1201-SNG-0018 | RFI GASKET SIL NICKEL | 0 - Immediate | $751.86 | Vedeți detalii |
![]() | ![]() | 1201-SNG-0020 | RFI GASKET SIL NICKEL | 29 - Immediate | $806.22 | Vedeți detalii |
![]() | ![]() | 1201-SSA-0010 | RFI GASKET SIL SILVER | 15 - Immediate | $774.53 | Vedeți detalii |
![]() | ![]() | 1201-SSA-0016 | RFI GASKET SIL SILVER | 10 - Immediate | $1,159.61 | Vedeți detalii |
![]() | ![]() | 1201-SSA-0018 | RFI GASKET SIL SILVER | 0 - Immediate | $1,327.38 | Vedeți detalii |
![]() | ![]() | 1201-SSA-0020 | RFI GASKET SIL SILVER | 39 - Immediate | $1,511.53 | Vedeți detalii |
![]() | ![]() | 1202-SNG-0016-0005 | RFI GASKET SIL NICKEL | 23 - Immediate | $710.94 | Vedeți detalii |
![]() | ![]() | 1202-SNG-0026-0011 | RFI GASKET SIL NICKEL | 17 - Immediate | $936.84 | Vedeți detalii |
![]() | ![]() | 1202-SNG-0032-0011 | RFI GASKET SIL NICKEL | 19 - Immediate | $1,177.34 | Vedeți detalii |
![]() | ![]() | 1202-SSA-0016-0005 | RFI GASKET SIL SILVER | 29 - Immediate | $1,115.27 | Vedeți detalii |
![]() | ![]() | 1202-SSA-0026-0011 | RFI GASKET SIL SILVER | 35 - Immediate | $1,902.41 | Vedeți detalii |
![]() | ![]() | 1202-SSA-0032-0011 | RFI GASKET SIL SILVER | 40 - Immediate | $2,728.15 | Vedeți detalii |
![]() | ![]() | 1210-SNG-0008 | RFI GASKET SIL NICKEL | 12 - Immediate | $295.43 | Vedeți detalii |
![]() | ![]() | 1210-SNG-0012 | RFI GASKET SIL NICKEL | 18 - Immediate | $364.23 | Vedeți detalii |
![]() | ![]() | 1210-SNG-0016 | RFI GASKET SIL NICKEL | 20 - Immediate | $416.68 | Vedeți detalii |
![]() | ![]() | 1210-SSA-0008 | RFI GASKET SIL SILVER | 5 - Immediate | $637.55 | Vedeți detalii |