IHVA DC Contactors
TE Connectivity's IHVA non-gas-filled contactor provides safety and reliability with less worry about the environment
TE Connectivity's (TE) IHVA high-voltage DC contactor series is designed for control in new energy applications. The IHVA product line is an innovative, cost-effective, and reliable solution for EV charging stations, automated-guided vehicles (AGV), e-forklifts, solar inverters, and energy storage systems. The IHVA series is a non-gas-filled contactor providing safety and reliability with less worry about the environment. These contactors are non-polarized and offer an optional auxiliary contact that can be used to monitor the power/main contact.
Features
- No polarity for ease of connecting in applications
- Safer and more reliable with no worry about gas leakage
- High insulation distance and high dielectric strength
- Optional auxiliary contact to easily monitor the power/main contact
- 600 A inrush current capability protects the circuit in abnormal situations
- DC charging
- AGVs
- e-forklifts
- Energy storage systems
- Energy storage systems
- Warehouse automation
- EV charging
IHVA DC Contactors
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | IHVA150-A3D24V-BF | RELAY CONTACTOR SPST 150A 24V | 0 - Immediate | $340.36 | Vedeți detalii |
![]() | ![]() | IHVA150-H3D24V-BF | RELAY CONTACTOR SPST 150A 24V | 0 - Immediate | $370.25 | Vedeți detalii |
![]() | ![]() | IHVA150-H3D48V-BF | RELAY CONTACTOR SPST 150A 48V | 0 - Immediate | $370.25 | Vedeți detalii |
![]() | ![]() | IHVA150-A3D12V-BF | RELAY CONTACTOR SPST 150A 12V | 0 - Immediate | $340.36 | Vedeți detalii |
![]() | ![]() | IHVA150-A3D48V-BF | RELAY CONTACTOR SPST 150A 48V | 0 - Immediate | $340.36 | Vedeți detalii |
![]() | ![]() | IHVA150-H3D12V-BF | RELAY CONTACTOR SPST 150A 12V | 0 - Immediate | $370.25 | Vedeți detalii |
![]() | ![]() | IHVA200-H3D24V-BF | RELAY CONTACTOR SPST 200A 24V | 0 - Immediate | $399.85 | Vedeți detalii |
![]() | ![]() | IHVA200-A3D24V-BF | RELAY CONTACTOR SPST 200A 24V | 0 - Immediate | $371.18 | Vedeți detalii |
![]() | ![]() | IHVA200-A3D48V-BF | RELAY CONTACTOR SPST 200A 48V | 0 - Immediate | $371.18 | Vedeți detalii |
![]() | ![]() | IHVA200-H3D12V-BF | RELAY CONTACTOR SPST 200A 12V | 0 - Immediate | $399.85 | Vedeți detalii |
![]() | ![]() | IHVA200-A3D12V-BF | RELAY CONTACTOR SPST 200A 12V | 0 - Immediate | $371.18 | Vedeți detalii |
![]() | ![]() | IHVA200-H3D48V-BF | RELAY CONTACTOR SPST 200A 48V | 0 - Immediate | $399.85 | Vedeți detalii |