Dynamic D1000
TE Connectivity's connectors provide reliability and reduce unexpected unmating and lever breakage
TE Connectivity's Dynamic D1000 slim small wire-to-wire connectors are suitable for narrow spaces in small industrial equipment and small machinery applications. The size of the D1000 is 80% smaller than the D1200 series with low interference risk and streamlined design. Keying and the locking feature provide reliability and reduce unexpected unmating and lever breakage in narrow spaces such as robotic arms and other applications.
Benefits
- Smaller size increases the connectivity density
- Reduced risk of connector breakage by interference in narrow space
- Reliability increased as the user can hear when the connector is properly locked
- Easy mating and crimping process to speed up installation time
Electrical features
- Current rating: 4.5 A/pos (at 4-position 22 AWG temperature rising: 30° max)
- Voltage rating: AC/DC 250 V max
- Withstand voltage: AC 1,500 V/1 minute
- Robotics
- Small industrial robots
- Collaborative robots
- Scala robots
- Automatic-guided vehicles (AGV)
- Servo motors
- Sensors
- Small industrial equipment
- Small machinery applications
- Robots
- AGVs
- Factory automation
Contacts
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2367820-2 | DYNAMIC D1000 SLIM TAB CONT M SI | 11828 - Immediate | $1.86 | Vedeți detalii |
![]() | ![]() | 2367819-2 | DYNAMIC D1000 SLIM TAB CONT M SI | 29221 - Immediate | $1.43 | Vedeți detalii |
![]() | ![]() | 2367820-1 | DYNAMIC D1000 SLIM TAB CONT S SI | 9453 - Immediate | $2.08 | Vedeți detalii |
![]() | ![]() | 2367817-2 | DYNAMIC D1000 SL REC CONT M SIZE | 10976 - Immediate | $1.43 | Vedeți detalii |
![]() | ![]() | 2367819-1 | DYNAMIC D1000 SLIM TAB CONT S SI | 34301 - Immediate | $1.43 | Vedeți detalii |
![]() | ![]() | 2367817-1 | DYNAMIC D1000 SL REC CONT S SIZE | 42171 - Immediate | $1.43 | Vedeți detalii |
![]() | ![]() | 2367818-1 | DYNAMIC D1000SL REC CONT S SIZE | 12098 - Immediate | $2.08 | Vedeți detalii |
![]() | ![]() | 2367818-2 | DYNAMIC D1000SL REC CONT M SIZE | 23074 - Immediate | $1.95 | Vedeți detalii |
Housings
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4-2366515-2 | CONN RCPT HSG 12POS | 3996 - Immediate | $7.33 | Vedeți detalii |
![]() | ![]() | 2-2366600-4 | CONN PLUG HSG 4POS | 7393 - Immediate | $2.99 | Vedeți detalii |
![]() | ![]() | 1-2366600-6 | CONN PLUG HSG 6POS | 6399 - Immediate | $3.25 | Vedeți detalii |
![]() | ![]() | 3-2366515-2 | CONN RCPT HSG 12POS | 2181 - Immediate | $6.72 | Vedeți detalii |
![]() | ![]() | 2-2366515-4 | CONN RCPT HSG 4POS | 7083 - Immediate | $2.99 | Vedeți detalii |
![]() | ![]() | 2-2366600-6 | CONN PLUG HSG 6POS | 652 - Immediate | $3.55 | Vedeți detalii |
![]() | ![]() | 4-2366600-2 | CONN PLUG HSG 12POS | 3990 - Immediate | $7.33 | Vedeți detalii |
![]() | ![]() | 1-2366515-8 | CONN RCPT HSG 8POS | 4187 - Immediate | $4.94 | Vedeți detalii |
![]() | ![]() | 3-2366600-2 | CONN PLUG HSG 12POS | 2680 - Immediate | $6.72 | Vedeți detalii |
![]() | ![]() | 1-2366600-4 | CONN PLUG HSG 4POS | 7380 - Immediate | $2.73 | Vedeți detalii |
![]() | ![]() | 2-2366515-6 | CONN RCPT HSG 6POS | 607 - Immediate | $3.55 | Vedeți detalii |
![]() | ![]() | 1-2366600-8 | CONN PLUG HSG 8POS | 4302 - Immediate | $7.11 | Vedeți detalii |
![]() | ![]() | 2-2366515-8 | CONN RCPT HSG 8POS | 3436 - Immediate | $5.38 | Vedeți detalii |
![]() | ![]() | 1-2366515-4 | CONN RCPT HSG 4POS | 7316 - Immediate | $2.73 | Vedeți detalii |
![]() | ![]() | 1-2366515-6 | CONN RCPT HSG 6POS | 5277 - Immediate | $3.25 | Vedeți detalii |
![]() | ![]() | 2-2366600-8 | CONN PLUG HSG 8POS | 326 - Immediate | $5.38 | Vedeți detalii |