MMSD Series Flexible Power Cable Assembly

The Mini Mate® series from Samtec provides shrouded contacts with up to 4.8 A per pin (20 AWG wire, two pins powered)

Image of Samtec's MMSD Series Flexible Power Cable Assembly Samtec’s Mini Mate series is a discrete wire cable assembly on 0.100” (2.54 mm) pitch with 20 AWG to 30 AWG wire. The rugged, individually shrouded contacts are designed for reliability. Contacts are rated up to 4.8 A per pin. Mini Mate is offered in PVC or Teflon® cable in single or double row with up to 25 I/Os per row. Complete assemblies or components are offered. Mini Mate products are capable of cable-to-cable mating and come in a variety of standard and custom pinouts. Selectively loading contacts achieves customer specific creepage and clearance requirements. Optional rugged latching is available in plastic or metal. A full line of power board-to-board configurations, combination power/signal systems, and cable-to-board products are also available.

Features
  • 20 AWG to 30 AWG PVC or Teflon wire
  • Polarized, double row system to 50 pins
  • Metal or plastic latches
  • Mating shrouded terminal strips available
  • Current rating to 4.8 A at 95°C with 20 AWG wire

MMSD Primary Series

ImagineManufacturer Part NumberDescriereNumăr de rânduriCaracteristiciAvailable QuantityPrețVedeți detalii
.100 SOCKET DISCREET CABLE ASSEMMMSD-10-24C-L-12.00-S-K.100 SOCKET DISCREET CABLE ASSEM2Cheie de polarizare123 - Immediate$29.91Vedeți detalii
MMSD 24INCH CABLE ASSEM 5CONDMMSD-05-24C-L-24.00-S-KMMSD 24INCH CABLE ASSEM 5COND2Cheie de polarizare129 - Immediate$18.94Vedeți detalii
Published: 2018-12-10