LTR Series Resistor
ROHM's LTR Series resistors provide temperature cycling resistance
ROHM's LTR Series was designed to provide excellent temperature cycling resistance (TCR) and features a novel heat dissipation that allows for a high power rating. The special rear-mount structure and wide terminal configuration minimize resistance changes while increasing reliability during mounting.
LTR Series resistors are ideal for applications of all types, including those exposed to extreme temperature fluctuations. The operating temperature range is -55°C to 155°C. The LTR's high rated power enables smaller resisters to be used.
LTR Series Resistors
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTR10EZPJ100 | RES SMD 10 OHM 5% 1W 0805 WIDE | 5593 - Immediate | $0.79 | Vedeți detalii |
![]() | ![]() | LTR18EZPJ470 | RES SMD 47 OHM 5% 1.5W 1206 WIDE | 1426519 - Immediate | $0.83 | Vedeți detalii |
![]() | ![]() | LTR18EZPJ301 | RES 300 OHM 5% 1.5W 1206 WIDE | 2692 - Immediate | $0.83 | Vedeți detalii |
![]() | ![]() | LTR18EZPJ101 | RES 100 OHM 5% 1.5W 1206 WIDE | 2513 - Immediate | $0.83 | Vedeți detalii |
![]() | ![]() | LTR18EZPJ220 | RES SMD 22 OHM 5% 1.5W 1206 WIDE | 2380 - Immediate | $0.83 | Vedeți detalii |
![]() | ![]() | LTR18EZPF10R0 | RES SMD 10 OHM 1% 1.5W 1206 WIDE | 130714 - Immediate | $0.92 | Vedeți detalii |
![]() | ![]() | LTR18EZPF60R4 | RES 60.4 OHM 1% 1.5W 1206 WIDE | 102674 - Immediate | $0.92 | Vedeți detalii |
![]() | ![]() | LTR18EZPF1000 | RES 100 OHM 1% 1.5W 1206 WIDE | 99911 - Immediate | $0.92 | Vedeți detalii |
![]() | ![]() | LTR18EZPF1R00 | RES SMD 1 OHM 1% 1.5W 1206 WIDE | 83061 - Immediate | $0.92 | Vedeți detalii |
![]() | ![]() | LTR18EZPF3R30 | RES 3.3 OHM 1% 1.5W 1206 WIDE | 80123 - Immediate | $0.92 | Vedeți detalii |