RPMB Series DC/DC Switching Regulators
RECOM Power’s 2 A and 3 A surface-mount DC/DC switching regulators are very efficient
RECOM Power's RPMB series consists of 2 A and 3 A non-isolated surface mount switching regulators with up to 36 VDC input and can deliver up to 75 W. This series is extremely efficient with a rating of 94%, as well as an exceptionally wide operating ambient temperature range of -40°C to +100°C with derating. Both series come in a compact 12.0 mm x 12.0 mm x 3.75 mm package which is complete with six-sided shielding for optimal EMC performance and heat management. This power-dense converter is also fully protected against short circuit, overcurrent, and overtemperature conditions and can drive high capacitive loads of up to 0.2 F.
An evaluation board was developed for this series for convenient testing of the module within applications. Features such as the control ON/OFF, power good, and sensing functions can be easily evaluated. The evaluation board also comes with a Class B EMI filter.
- 36 VDC surface-mount module
- High power density
- Thermally enhanced LGA 12.0 mm x 12.0 mm x 3.75 mm package
- Six-sided shielding
- Efficiency up to 94%
- Operating temperature range: -40°C to +100°C
- IIoT
- High capacitive loads
- Systems requiring high power density
- Medical and imaging equipment
- Automated test equipment
RPMB Series Switching Regulators
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPMB3.3-2.0 | DC DC CONVERTER 3.3V | 1727 - Immediate | $32.99 | Vedeți detalii |
![]() | ![]() | RPMB3.3-2.0-CT | DC DC CONVERTER 3.3V | 27 - Immediate | $32.99 | Vedeți detalii |
![]() | ![]() | RPMB3.3-3.0 | DC DC CONVERTER 3.3V | 683 - Immediate | $35.72 | Vedeți detalii |
![]() | ![]() | RPMB3.3-3.0-CT | DC DC CONVERTER 3.3V | 10 - Immediate | $35.72 | Vedeți detalii |
![]() | ![]() | RPMB5.0-2.0 | DC DC CONVERTER 5V | 942 - Immediate | $32.99 | Vedeți detalii |
![]() | ![]() | RPMB5.0-2.0-CT | DC DC CONVERTER 5V | 180 - Immediate | $32.99 | Vedeți detalii |
![]() | ![]() | RPMB5.0-3.0 | DC DC CONVERTER 5V | 428 - Immediate | $35.72 | Vedeți detalii |
![]() | ![]() | RPMB5.0-3.0-CT | DC DC CONVERTER 5V | 135 - Immediate | $35.72 | Vedeți detalii |
![]() | ![]() | RPMB12-2.0-CT | DC DC CONVERTER 12V | 0 - Immediate | $37.93 | Vedeți detalii |
![]() | ![]() | RPMB12-2.0 | DC DC CONVERTER 12V | 0 - Immediate | $32.11 | Vedeți detalii |
![]() | ![]() | RPMB12-3.0-CT | DC DC CONVERTER 12V | 37 - Immediate | $40.49 | Vedeți detalii |
![]() | ![]() | RPMB12-3.0 | DC DC CONVERTER 12V | 961 - Immediate | $40.49 | Vedeți detalii |
![]() | ![]() | RPMB15-2.0-CT | DC DC CONVERTER 15V | 175 - Immediate | $37.93 | Vedeți detalii |
![]() | ![]() | RPMB15-2.0 | DC DC CONVERTER 15V | 0 - Immediate | $38.19 | Vedeți detalii |
![]() | ![]() | RPMB15-3.0-CT | DC DC CONVERTER 15V | 155 - Immediate | $40.49 | Vedeți detalii |
![]() | ![]() | RPMB15-3.0 | DC DC CONVERTER 15V | 0 - Immediate | $37.71 | Vedeți detalii |
RPMB Series Evaluation Boards
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPMB12-2.0-EVM-1 | RPMB12-2.0 EVALUATION MODULE | 2 - Immediate | $230.19 | Vedeți detalii |
![]() | ![]() | RPMB12-3.0-EVM-1 | EVAL BOARD FOR RPMB123.0EVM1 | 5 - Immediate | $232.27 | Vedeți detalii |
![]() | ![]() | RPMB15-2.0-EVM-1 | RPMB15-2.0 EVALUATION MODULE | 0 - Immediate | $230.19 | Vedeți detalii |
![]() | ![]() | RPMB15-3.0-EVM-1 | EVAL BOARD FOR RPMB153.0 | 1 - Immediate | $232.27 | Vedeți detalii |
![]() | ![]() | RPMB3.3-2.0-EVM-1 | RPMB3.3-2.0 EVALUATION MODULE | 6 - Immediate | $227.02 | Vedeți detalii |
![]() | ![]() | RPMB3.3-3.0-EVM-1 | EVAL BOARD FOR RPMB3.33.0 | 18 - Immediate | $229.10 | Vedeți detalii |
![]() | ![]() | RPMB5.0-2.0-EVM-1 | RPMB5.0-2.0 EVALUATION MODULE | 1 - Immediate | $227.02 | Vedeți detalii |
![]() | ![]() | RPMB5.0-3.0-EVM-1 | EVAL BOARD FOR RPMB5.03.0EVM1 | 2 - Immediate | $229.10 | Vedeți detalii |