RAC15-K Series AC/DC Converter
RECOM’s 15 W AC/DC power supply module designed for low power IoT and IIoT
RECOM’s RAC15-K series is a cost-effective, highly efficient 15 W AC/DC converter with a compact footprint of 1” x 2”. With a no-load power consumption of 40 mW and a flat efficiency curve, these modules are ideal for IoT, IIoT, and smart home/building applications.
The series provides a universal mains input range of 85 VAC up to 264 VAC and offers modules with 5 VDC, 12 VDC, 15 VDC, and 24 VDC outputs. It offers a broad operating temperature range of -40°C to +85°C, is EMC compliant without external components, and includes fully protected outputs, as well as Class II installations. They are internationally certified for industrial, AV, ITE, and household.
- High efficiency over entire load range
- Standby mode optimized PSU (ENER Lot 6)
- Operating temperature range: -40°C to +80°C (with derating)
- Universal input range: 85 VAC to 264 VAC
- Compactly-sized at 1” x 2”
- Overvoltage and overcurrent protected
- No load power consumption typ. 40 mW
- EMC compliant without external components
- IoT
- IIoT
- Industrial electrical equipment
- Smart houses/buildings
- Test and measurement
RAC15-K Series AC/DC Converter
| Imagine | Manufacturer Part Number | Descriere | Tensiune - Intrare | Tensiune - Ieșire 1 | Tensiune - Ieșire 2 | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RAC15-05SK | AC/DC CONVERTER 5V 15W | 85 – 264V c.a., 120 – 370V c.c. | 5V | – | 2092 - Immediate | $60.43 | Vedeți detalii |
![]() | ![]() | RAC15-15SK | AC/DC CONVERTER 15V 15W | 85 – 264V c.a., 120 – 370V c.c. | 15V | – | 63 - Immediate | $60.43 | Vedeți detalii |
![]() | ![]() | RAC15-12SK | AC/DC CONVERTER 12V 15W | 85 – 264V c.a., 120 – 370V c.c. | 12V | – | 2853 - Immediate | $60.43 | Vedeți detalii |
![]() | ![]() | RAC15-24SK | AC/DC CONVERTER 24V 15W | 85 – 264V c.a., 120 – 370V c.c. | 24V | – | 255 - Immediate | $60.43 | Vedeți detalii |