TPSMB Asymmetric Series TVS Diodes
Littelfuse TPSMB asymmetric series diodes protect against voltage transients induced by lightning and other transient voltage events
Littelfuse TPSMB asymmetric series TVS diodes feature asymmetrical reverse stand-off voltages, protecting against positive and negative transients with different clamping in a single device. These surface mount 600 W diodes come in a DO-214AA package. TVS components are ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in automotive applications.
- High-reliability application and automotive grade AEC-Q101 qualified
- 600 W PPPM (peak pulse power) capability at 10/1000 µs waveform, repetition rate (duty cycles): 0.01%
- Surface mount component to optimize board space
- Low profile package
- Automotive
TPSMB Asymmetric Series TVS Diodes
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPSMB2412CA | TVS 600W ASYM DO214AA AEQ101 T&R | 3000 - Immediate | $4.77 | Vedeți detalii |
![]() | ![]() | TPSMB2818CA | TVS 600W ASYM DO214AA AEQ101 T&R | 3000 - Immediate | $4.77 | Vedeți detalii |
![]() | ![]() | TPSMB3018CA | TVS 600W ASYM DO214AA AEQ101 T&R | 3000 - Immediate | $4.77 | Vedeți detalii |
![]() | ![]() | TPSMB1505CA | TVS 600W ASYM DO214AA AEQ101 T&R | 2034 - Immediate | $4.77 | Vedeți detalii |
![]() | ![]() | TPSMB1805CA | TVS 600W ASYM DO214AA AEQ101 T&R | 879 - Immediate | $4.77 | Vedeți detalii |
![]() | ![]() | TPSMB2005CA | TVS 600W ASYM DO214AA AEQ101 T&R | 2735 - Immediate | $4.77 | Vedeți detalii |
![]() | ![]() | TPSMB2616CA | TVS DIODE 26VWM 42.1VC DO214AA | 2990 - Immediate | $4.77 | Vedeți detalii |