TL6100 Series
E-Switch has improved the sustainability of their TL6100 series which includes the TL6100's, TL6105's, TL6110's, and the TL6120's
E-Switch's TL6100 series tact switch offers a long operating life of up to 1 million cycles and offers multiple actuator heights. This tact switch is process sealed and offers the following operating force options: 130 gf, 160 gf, 300 gf, or 500 gf.
The TL6105 series tact switch has an earth ground terminal. It offers a long operating life of up to 1 million cycles and offers multiple actuator heights. This process-sealed tact switch has multiple operating force options: 130 gf, 160 gf, 300 gf, or 500 gf.
The TL6110 series tact switch offers a long operating life of up to 1 million cycles and offers multiple actuator heights. Operating force options are 130 gf, 160 gf, 300 gf, or 500 gf. This tact switch comes in a right angle design and is process sealed.
The TL6120 series tact switch offers a long operating life of up to 1 million cycles and offers multiple actuator heights. This surface-mount switch is process sealed and has multiple operating force options: 130 gf, 160 gf, 300 gf, or 500 gf.
Applications
- Consumer electronics
- Telecommunications
- Audio/visual
- Medical
- Computer servers
- Testing/instrumentation
TL6100
| Imagine | Manufacturer Part Number | Descriere | Circuit | Valoare nominală contact la tensiune | Tip dispozitiv de acționare | Available Quantity | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL6100DF160QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 5671 - Immediate | Vedeți detalii |
![]() | ![]() | TL6100AF160QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 5553 - Immediate | Vedeți detalii |
![]() | ![]() | TL6100DF300QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 21884 - Immediate | Vedeți detalii |
![]() | ![]() | TL6100CF130QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 1894 - Immediate | Vedeți detalii |
![]() | ![]() | TL6100CF300QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 5371 - Immediate | Vedeți detalii |
TL6105
| Imagine | Manufacturer Part Number | Descriere | Circuit | Valoare nominală contact la tensiune | Tip dispozitiv de acționare | Available Quantity | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL6105DF160QP | SWITCH TACTILE SPST-NO 0.05A 50V | SPST-NO | 0,05A la 50V c.c. | Standard | 4540 - Immediate | Vedeți detalii |
![]() | ![]() | TL6105AF160QP | SWITCH TACTILE SPST-NO 0.05A 50V | SPST-NO | 0,05A la 50V c.c. | Standard | 0 - Immediate | Vedeți detalii |
TL6110
| Imagine | Manufacturer Part Number | Descriere | Circuit | Valoare nominală contact la tensiune | Tip dispozitiv de acționare | Available Quantity | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL6110BF300QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 2175 - Immediate | Vedeți detalii |
![]() | ![]() | TL6110CF160QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 1794 - Immediate | Vedeți detalii |
![]() | ![]() | TL6110AF130QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 9964 - Immediate | Vedeți detalii |
![]() | ![]() | TL6110AF300QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 1807 - Immediate | Vedeți detalii |
![]() | ![]() | TL6110DF160QP | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 3991 - Immediate | Vedeți detalii |
TL6120
| Imagine | Manufacturer Part Number | Descriere | Circuit | Valoare nominală contact la tensiune | Tip dispozitiv de acționare | Available Quantity | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL6120DF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 20766 - Immediate | Vedeți detalii |
![]() | ![]() | TL6120AF300QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 8691 - Immediate | Vedeți detalii |
![]() | ![]() | TL6120DF300QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 8849 - Immediate 5250 - Factory Stock | Vedeți detalii |
![]() | ![]() | TL6120CF300QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 3525 - Immediate | Vedeți detalii |
![]() | ![]() | TL6120AF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | SPST-NO | 0,05A la 12V c.c. | Standard | 4311 - Immediate | Vedeți detalii |