Professional Grade IP55 and IP56 Rated Fans and Blowers
Delta's IP55 and IP56 rated fans and blowers are purpose-built with superior production techniques to prevent dust and water ingress in harsh conditions
Built upon a strong catalog of DC axial fans and blowers, Delta offers a wide-range with IP55 and IP56 ratings that operate in harsh environmental conditions. These fans and blowers have passed what are known as IP and Bellcore GR487 standard validations that determine their ability to withstand a set range of adverse operating conditions. These tests help determine if practical applications involving high heat, humidity, dust, dirt, salt mist, or water spray while in punishing environments will affect the operation of the fan.
Delta achieves these capabilities through its own proprietary potting process that protects sensitive internal motors from damage due to dust, foreign objects, or water. The result is a Delta IP rated fan that seeks to minimize maintenance downtime with a longer operating life under these conditions and is ready to be deployed worldwide. Delta IP rated fans are for projects involving outdoor or indoor applications such as industrial, telecom, IT, renewable energy, heating and cooling, and more.
IP54 Axial Fans
| Imagine | Manufacturer Part Number | Descriere | Mărime/Dimensiune | Lățime | Flux de aer | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THB1248B-AXHG | FAN AXIAL 120X25.4MM 48VDC WIRE | Pătrat - 120mm L x 120mm Î | 25,40mm | 186,6CFM (5,22m³/min) | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | PFB0912UHE-T500 | FAN AXIAL 92X38MM 12VDC WIRE | Pătrat - 92mm L x 92mm Î | 38,00mm | 153,5CFM (4,30m³/min) | 0 - Immediate 48 - Factory Stock | $100.94 | Vedeți detalii |
IP54 Blowers
| Imagine | Manufacturer Part Number | Descriere | Mărime/Dimensiune | Lățime | Flux de aer | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCA1748ATXHD | FAN IMP MTRZD 175X69MM 48VDC | Rotund - 175mm diam. | 69,00mm | 428,0CFM (11,98m³/min) | 0 - Immediate | See Page for Pricing | Vedeți detalii |
IP55 Axial Fans
| Imagine | Manufacturer Part Number | Descriere | Mărime/Dimensiune | Lățime | Flux de aer | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-NPO/603-1178 | FAN AXIAL 120X25.4MM 12VDC RECT | Pătrat - 120mm L x 120mm Î | 25,40mm | 113,1CFM (3,17m³/min) | 0 - Immediate | $99.39 | Vedeți detalii |
![]() | ![]() | 1-NPO/603-1202 | FAN AXIAL 120X25.4MM 12VDC RECT | Pătrat - 120mm L x 120mm Î | 25,40mm | 103,7CFM (2,90m³/min) | 0 - Immediate | $99.39 | Vedeți detalii |
![]() | ![]() | 1-NPT/603-1469 | FAN AXL 120X38MM 12VDC RECT CONN | Pătrat - 120mm L x 120mm Î | 38,00mm | 130,0CFM (3,64m³/min) | 0 - Immediate | $108.48 | Vedeți detalii |
![]() | ![]() | AFB1212SH-T500 | FAN AXIAL 120X25.4MM 12VDC WIRE | Pătrat - 120mm L x 120mm Î | 25,40mm | 113,1CFM (3,17m³/min) | 0 - Immediate | $112.95 | Vedeți detalii |
![]() | ![]() | FFB0924EHE-T500 | FAN AXIAL 92X38MM 24VDC WIRE | Pătrat - 92mm L x 92mm Î | 38,00mm | 110,2CFM (3,09m³/min) | 0 - Immediate | $128.22 | Vedeți detalii |
![]() | ![]() | PFB1224UHE-T50F | FAN AXIAL 120X38MM 24VDC WIRE | Pătrat - 120mm L x 120mm Î | 38,00mm | 252,9CFM (7,08m³/min) | 71 - Immediate | $232.27 | Vedeți detalii |
![]() | ![]() | AFB1224SH-T500 | FAN AXIAL 120X25.4MM 24VDC WIRE | Pătrat - 120mm L x 120mm Î | 25,40mm | 113,1CFM (3,17m³/min) | 0 - Immediate | $115.10 | Vedeți detalii |
![]() | ![]() | PFB0612GHE-T500 | FAN AXIAL 60X38MM 12VDC WIRE | Pătrat - 60mm L x 60mm Î | 38,00mm | 55,6CFM (1,56m³/min) | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | PFB0812UHE-T500 | FAN AXIAL 80X38MM 12VDC WIRE | Pătrat - 80mm L x 80mm Î | 38,00mm | 107,3CFM (3,00m³/min) | 0 - Immediate | $124.54 | Vedeți detalii |
![]() | ![]() | AFB0912H-TA50 | FAN AXIAL 92X25.4MM 12VDC WIRE | Pătrat - 92mm L x 92mm Î | 25,40mm | 59,9CFM (1,68m³/min) | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | AFB1212VH-T500 | FAN AXIAL 120X25.4MM 12VDC WIRE | Pătrat - 120mm L x 120mm Î | 25,40mm | 103,7CFM (2,90m³/min) | 0 - Immediate | $112.95 | Vedeți detalii |
![]() | ![]() | AFB1248HE-T500 | FAN AXIAL 120X38MM 48VDC WIRE | Pătrat - 120mm L x 120mm Î | 38,00mm | 105,9CFM (2,97m³/min) | 10 - Immediate | $165.26 | Vedeți detalii |
![]() | ![]() | EFB1512HHG-T500 | FAN AXIAL 172X50.8MM 12VDC WIRE | Dreptunghiular/rotunjit – 172mm L x 150mm Î | 50,80mm | 279,7CFM (7,83m³/min) | 0 - Immediate | $350.88 | Vedeți detalii |
![]() | ![]() | EFB1724VHG-T500 | FAN AXIAL 172X50.8MM 24VDC WIRE | Rotund - 172mm diam. | 50,80mm | 302,3CFM (8,46m³/min) | 0 - Immediate | $346.36 | Vedeți detalii |
![]() | ![]() | PFB0912EHE-T500 | FAN AXIAL 92X38MM 12VDC WIRE | Pătrat - 92mm L x 92mm Î | 38,00mm | 103,7CFM (2,90m³/min) | 0 - Immediate | $180.84 | Vedeți detalii |
![]() | ![]() | AFB0412HHA-TA5F | FAN AXIAL 40X10MM 12VDC WIRE | Pătrat - 40mm L x 40mm Î | 10,00mm | 8,1CFM (0,227m³/min) | 0 - Immediate | $59.68 | Vedeți detalii |
![]() | ![]() | QFR0612UHE-PM00 | FAN AXIAL 60X38MM 12VDC WIRE | Pătrat - 60mm L x 60mm Î | 38,00mm | 56,4CFM (1,58m³/min) | 614 - Immediate | $89.74 | Vedeți detalii |
![]() | ![]() | FFB0812VH-T500 | FAN AXIAL 80X25.4MM 12VDC WIRE | Pătrat - 80mm L x 80mm Î | 25,40mm | 54,6CFM (1,53m³/min) | 130 - Immediate | $108.48 | Vedeți detalii |
![]() | ![]() | EHB1548SHG-C126 | FAN AXIAL 172X50.8MM 48VDC WIRE | Dreptunghiular/rotunjit – 172mm L x 150mm Î | 50,80mm | 347,1CFM (9,72m³/min) | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | FFB1224XHE-TM50 | FAN AXIAL 120X38MM 24VDC WIRE | Pătrat - 120mm L x 120mm Î | 38,00mm | 264,6CFM (7,41m³/min) | 0 - Immediate | $378.79 | Vedeți detalii |
IP55 Blowers
| Imagine | Manufacturer Part Number | Descriere | Mărime/Dimensiune | Lățime | Flux de aer | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BFB0512HH-T50F | FAN BLOWER 51.3X15MM 12VDC WIRE | Pătrat/Rotund – 51,3mm L x 51mm Î | 15,00mm | 4,6CFM (0,129m³/min) | 0 - Immediate | $56.35 | Vedeți detalii |
![]() | ![]() | BFB1012L-TA5R | FAN BLOWER 97.8X33MM 12VDC WIRE | Dreptunghiular/rotunjit – 97,8mm L x 95,5mm Î | 33,00mm | 23,2CFM (0,650m³/min) | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | BFB1212VH-TA50 | FAN BLOWER 120X32MM 12VDC WIRE | Pătrat/Rotund – 120mm L x 120mm Î | 32,00mm | 42,5CFM (1,19m³/min) | 0 - Immediate | $113.72 | Vedeți detalii |
![]() | ![]() | BFB1224GH-TA50 | FAN BLOWER 120X32MM 24VDC WIRE | Pătrat/Rotund – 120mm L x 120mm Î | 32,00mm | 60,4CFM (1,69m³/min) | 80 - Immediate | $177.24 | Vedeți detalii |
![]() | ![]() | BFB1224H-T50R | FAN BLOWER 120X32MM 24VDC WIRE | Pătrat/Rotund – 120mm L x 120mm Î | 32,00mm | 29,0CFM (0,812m³/min) | 0 - Immediate | $146.26 | Vedeți detalii |
![]() | ![]() | BFB0405HHA-TZP4 | FAN BLOWER 40X10MM 5VDC WIRE | Pătrat - 40mm L x 40mm Î | 10,00mm | 3,0CFM (0,084m³/min) | 0 - Immediate | $49.09 | Vedeți detalii |
IP56 Axial Fans
| Imagine | Manufacturer Part Number | Descriere | Mărime/Dimensiune | Lățime | Flux de aer | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EFB1524VHG-EP | FAN AXIAL 172X50.8MM 24VDC WIRE | Dreptunghiular/rotunjit – 172mm L x 150mm Î | 50,80mm | 302,3CFM (8,46m³/min) | 464 - Immediate | $491.92 | Vedeți detalii |
![]() | ![]() | FFB1424VHG-EP | FAN AXIAL 139.7X50.8MM 24VDC | Pătrat - 139,7mm L x 139,7mm Î | 50,80mm | 252,1CFM (7,06m³/min) | 0 - Immediate | $564.67 | Vedeți detalii |
![]() | ![]() | EFB1324SHE-EP | FAN AXIAL 127X38MM 24VDC WIRE | Pătrat - 127mm L x 127mm Î | 38,00mm | 200,0CFM (5,60m³/min) | 0 - Immediate | $309.10 | Vedeți detalii |
![]() | ![]() | AFB1224EHE-EP | FAN AXIAL 120X38MM 24VDC WIRE | Pătrat - 120mm L x 120mm Î | 38,00mm | 212,6CFM (5,95m³/min) | 285 - Immediate | $280.10 | Vedeți detalii |
![]() | ![]() | PFB0812UHE-EP | FAN AXIAL 80X38MM 12VDC WIRE | Pătrat - 80mm L x 80mm Î | 38,00mm | 91,8CFM (2,57m³/min) | 351 - Immediate | $213.35 | Vedeți detalii |
![]() | ![]() | AFB0612H-EP | FAN AXIAL 60X25.4MM 12VDC WIRE | Pătrat - 60mm L x 60mm Î | 25,40mm | 22,6CFM (0,633m³/min) | 174 - Immediate | $133.40 | Vedeți detalii |
![]() | ![]() | TDA1348AE-EP | FAN AXIAL 127X38MM 48VDC WIRE | Pătrat - 127mm L x 127mm Î | 38,00mm | 160,0CFM (4,48m³/min) | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | PFB1248UHE-EP | FAN AXIAL 120X38MM 48VDC WIRE | Pătrat - 120mm L x 120mm Î | 38,00mm | 243,7CFM (6,82m³/min) | 607 - Immediate | $353.29 | Vedeți detalii |
![]() | ![]() | TFA0948AE-EP | FAN AXIAL 92X38MM 48VDC WIRE | Pătrat - 92mm L x 92mm Î | 38,00mm | 67,6CFM (1,89m³/min) | 0 - Immediate | $162.79 | Vedeți detalii |
![]() | ![]() | FFC0948BY7T | FAN AXIAL 92X25.4MM 48VDC WIRE | Pătrat - 92mm L x 92mm Î | 25,40mm | 86,4CFM (2,42m³/min) | 1673 - Immediate | $203.74 | Vedeți detalii |