CN Series Solid-State Relays

Sensata | Crydom plug-in relays are ideally suited for high-density PCB applications

Image of Sensata | Crydom CN Series Solid State RelaysThe Sensata | Crydom CN series is a line of pluggable/solderable single in-line solid-state relays featuring DIN rail-mounted sockets and ready-to-use SSR/socket assemblies. The 5-mm-wide CN series of SSRs meets industry-standard pinout configurations for both solid-state and electromechanical relays and is designed to be plugged into relay sockets or soldered into printed circuit boards.

Featuring all solid-state optically coupled designs, CN series models are available in ratings of 2 A at 24 VAC to 280 VAC or 0.1 A to 6 A at 0 VDC to 100 VDC, and they are UL recognized and CE compliant.

The CN series is compatible with Sensata | Crydom DRSCN series sockets, allowing for easy installation and removal. DRSCN sockets are 6.2 mm wide and mount on any standard 35 mm DIN rail.


Features
  • 5 mm mini SIP SSR
  • Ratings: 24 VDC at 3.5 A, 48 VDC at 100 mA, 100 VDC at 6 A, and 240 VAC at 2 A
  • DC control: 5 V, 24 V, and 60 V
  • UL and cUL recognized at +40°C, 100K-cycle endurance test
  • CE and RoHS compliant
Applications
  • Automation equipment
  • Test equipment
  • Packaging equipment
  • Valves and solenoids
  • Vending equipment
  • Medical equipment

CN Series Solid State Relays

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SSR RELAY SPST-NO 3.5A 0-24VCN024D05SSR RELAY SPST-NO 3.5A 0-24V1064 - Immediate$121.81Vedeți detalii
SSR RELAY SPST-NO 3.5A 0-24VCN024D24SSR RELAY SPST-NO 3.5A 0-24V182 - Immediate$121.81Vedeți detalii
SSR RELAY SPST-NO 100MA 0-48VCN048D05SSR RELAY SPST-NO 100MA 0-48V30 - Immediate$65.03Vedeți detalii
SSR RELAY SPST-NO 100MA 0-48VCN048D24SSR RELAY SPST-NO 100MA 0-48V0 - Immediate$65.03Vedeți detalii
SSR RELAY SPST-NO 6A 0-100VCN100D05SSR RELAY SPST-NO 6A 0-100V81 - Immediate$128.01Vedeți detalii
SSR RELAY SPST-NO 6A 0-100VCN100D24SSR RELAY SPST-NO 6A 0-100V19 - Immediate$128.01Vedeți detalii
SSR RELAY SPST-NO 2A 24-280VCN240A05SSR RELAY SPST-NO 2A 24-280V17 - Immediate$91.43Vedeți detalii
SSR RELAY SPST-NO 2A 24-280VCN240A24SSR RELAY SPST-NO 2A 24-280V39 - Immediate$91.43Vedeți detalii
SSR RELAY SPST-NO 2A 24-280VCN240A24RSSR RELAY SPST-NO 2A 24-280V0 - Immediate$92.68Vedeți detalii
SSR RELAY SPST-NO 2A 24-280VCN240A60SSR RELAY SPST-NO 2A 24-280V39 - Immediate$91.43Vedeți detalii
SSR RELAY SPST-NO 2A 24-280VCN240A60RSSR RELAY SPST-NO 2A 24-280V0 - Immediate$92.68Vedeți detalii

Accessories

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
RELAY SOCKET 4 POSITION DIN RAILDRSCN05RELAY SOCKET 4 POSITION DIN RAIL95 - Immediate$163.00Vedeți detalii
RELAY SOCKET 4 POSITION DIN RAILDRSCN24RELAY SOCKET 4 POSITION DIN RAIL37 - Immediate$158.88Vedeți detalii
Updated: 2026-02-20
Published: 2013-02-11