USB 3.0 SuperSpeed Connectors

Amphenol Communications Solutions connectors provide the interface for SuperSpeed up to 5 Gbps data rate

Image of Amphenol Commercial Products' USB 3.0 SuperSpeed Connectors Amphenol Communications Solutions' USB 3.0 SuperSpeed 5 Gbps connectors feature advanced technology over high-speed USB. While remaining compatible with USB 2.0, the USB 3.0 connectors offer additional connectivity bandwidth for more complex and higher power peripherals. These connectors have the same rectangular shape as the USB 2.0 versions and provide for improved product performance in devices such as external hard drives, high resolution webcams, video surveillance, and Blue-Ray drives. By providing more power when demanded and less power when it is not needed, the USB 3.0 SuperSpeed connectors provide better interaction between devices and host computers.

USB 3.0 Type A - Right angle, receptacle, through hole, standard

Features and Benefits

  • Fully compliant with USB 2.0 and 3.0 specification
  • Provides the interface for SuperSpeed up to 5 Gbps data rate
  • Five metal friction lock grounding fingers and polarization plastic design ensure plug retention
  • Rugged gold-plated leaf contact withstands up to 5000 cycles
  • High temperature plastic for SMT process and halogen free solution
  • Two fork lock hold-downs ensure mounting force
  • Full metal shielding for EMI/RFI/ESD protection

Physical

  • Housing:
    • 94V-0 high temperature thermoplastic, with 30% GF, blue color (Pantone 300C)
  • Spacer:
    • 94V-0 high temperature thermoplastic, with 30% GF, blue color (Pantone 300C)
  • Terminal: phosphor bronze
  • Shell: copper alloy

Type A and Type B Electrical

  • Voltage: 30.0 VA
  • Current:
    • Pin 1 and pin 4 A to 1.8 A
    • Other pins - 0.25 A (min.)
  • Contact resistance:
    • Pin 1 and pin 4 mΩ to 30 mΩ (max.)
    • Other pins - 50 mΩ (max.)
  • Dielectric withstanding voltage: 100 VAC
  • Insulation resistance: 100 MΩ (min.)
  • Impedance: 90 Ω ± 15 Ω @ 50 ps rise time (20% to 80%)
USB 3.0 Type B - Right angle, receptacle, through hole, standard

Features and Benefits

  • Fully compliant with USB 2.0 and 3.0 specification
  • Provides the interface for SuperSpeed up to 5 Gbps data rate
  • Two metal friction lock grounding fingers and polarization plastic design ensure plug retention
  • Rugged gold-plated leaf contact withstands up to 5000 cycles
  • High temperature plastic for SMT process and halogen free solution
  • Two board lock hold-downs ensure mounting force
  • Full metal shielding for EMI/RFI/ESD protection

Physical

  • Housing:
    • 94V-0 high temperature thermoplastic, with glass filled, blue color (Pantone 300C)
  • Spacer:
    • 94V-0 high temperature thermoplastic, with glass filled, blue color (Pantone 300C)
  • Terminal: phosphor bronze
  • Shell: copper alloy

Type A and Type B Mechanical

  • Insertion force: 35.0 N (max.)
  • Extraction force: 8.0 N (min.)
  • Standard durability class: 1500 cycles (min.)
  • High durability class: 5000 cycles (min.)
USB 3.0 Micro-B - 0.65 mm pitch, right angle, SMT, standard type

Features and Benefits

  • Micro-USB (USB3.0) standard compliance
  • Provides the interface for SuperSpeed up to 5 Gbps data rate
  • Small and durable more than mini-USB
  • Materials used for lead-free reflow process, bhalogen free, and RoHS
  • Six soldered pads at shell ensure no damage when peel strength 150 N min applied, wrenching strength 25 N (max.) applied
  • Greater real estate space savings
  • Reliable co-planarity within 0.08 mm

Physical

  • Housing:
    • High temperature thermoplastic, with UL 94V-0, color: Black
    • Contact: phosphor bronze
    • Shell: stainless steel
    • Contact plating:
      • Gold flash overall
      • Contact area - 30µ" gold
    • Shell plating: plated gold at the soldered pad area

Electrical

  • Voltage: 30.0 VAC
  • Current:
    • Other pins - 0.25 A min
    • Pin 1 and pin 5 A to 1.8 A
    • Signal pin - 1 A (USB2.0)
  • Contact resistance:
    • Pin 1 and pin 5 mΩ to 30 mΩ (max.)
    • Other pins - 50 mΩ (max.)
  • Dielectric withstanding voltage: 100 VAC
  • Insulation resistance: 100 MΩ (min.)
  • Impedance: 90 Ω ± 15 Ω @ 50ps rise time (20% to 80%)

Reference information

  • Durability: 10,000 cycles (min.)
  • Insertion force: 35 N (max.)
  • Withdrawal force: 8 N (min.) after 10,000 cycles

USB 3.0

ImagineManufacturer Part NumberDescriereGenSpecificațiiAvailable QuantityPreț
CONN RCPT USB3.0 TYPEA 9POS R/AGSB311131HRCONN RCPT USB3.0 TYPEA 9POS R/ASocluUSB 3.2 Gen 1 (USB 3.1 Gen 1, Viteză mare (USB 3.0))3897 - Immediate$7.77Vedeți detalii
CONN RCPT USB3.0 MICRO B SMD R/AGSB343133HRCONN RCPT USB3.0 MICRO B SMD R/ASocluUSB 3.2 Gen 1 (USB 3.1 Gen 1, Viteză mare (USB 3.0))1253 - Immediate$6.89Vedeți detalii
CONN RCPT USB3.0 TYPEA 9POS R/AGSB311A41EUCONN RCPT USB3.0 TYPEA 9POS R/ASocluUSB 3.2 Gen 1 (USB 3.1 Gen 1, Viteză mare (USB 3.0))0 - Immediate$6.32Vedeți detalii
CONN PLUG USB3.0 TYPEA 9P SMD RAGSB316441CEUCONN PLUG USB3.0 TYPEA 9P SMD RAMufăUSB 3.2 Gen 1 (USB 3.1 Gen 1, Viteză mare (USB 3.0))4564 - Immediate$6.32Vedeți detalii
CONN RCPT USB3.0 A STACK PCB R/AGSB311231HRCONN RCPT USB3.0 A STACK PCB R/ASocluUSB 3.2 Gen 1 (USB 3.1 Gen 1, Viteză mare (USB 3.0))5635 - Immediate$14.13Vedeți detalii
CONN PLUG USB3.0 TYPEA 9POS SLDGSB317131HRCONN PLUG USB3.0 TYPEA 9POS SLDMufăUSB 3.2 Gen 1 (USB 3.1 Gen 1, Viteză mare (USB 3.0))1482 - Immediate$7.11Vedeți detalii
CONN RCPT USB3.0 TYPEB 9POS R/AGSB3211311WEUCONN RCPT USB3.0 TYPEB 9POS R/ASocluUSB 3.2 Gen 1 (USB 3.1 Gen 1, Viteză mare (USB 3.0))326 - Immediate$8.38Vedeți detalii
CONN RCPT USB3.0 MICRO B SMD R/AGSB343K33HRCONN RCPT USB3.0 MICRO B SMD R/ASocluUSB 3.2 Gen 1 (USB 3.1 Gen 1, Viteză mare (USB 3.0))5242 - Immediate$7.11Vedeți detalii
Published: 2012-09-24