Micro USB 3.1 Connectors

Amphenol Communications Solutions' USB connectors are suitable for a wide range of consumer, datacom, industrial, and automotive applications

Image of Amphenol Communications Solutions Micro USB 3.1 ConnectorsAmphenol Communications Solutions develops a wide range of USB 3.1 Micro connectors for consumer, datacom, industrial, and automotive applications. The SuperSpeed USB with an upgraded interface offers a number of enhanced features. USB 3.1 Gen 1 now operates with full-duplex signaling over two differential pairs, improving host-directed simultaneous-bidirectional communication. The USB 3.1 Micro offers a 5 GB/s signaling rate offering ten times the performance increase over Hi-Speed USB 2.0. SuperSpeed USB is backward compatible with USB 2.0 and provides optimized power efficiency.

Datasheet

Features
  • Compliant with 10 positions
  • Plug includes a snap-in catch with tactile feedback for easy connection
  • Optional DIP and SMT for shell application
  • Robust 2-layer shell design
  • Full metal shielding for EMI, RFI, and ESD protection
Applications
  • Communications
  • Data
  • Consumer
  • Industrial and instrumentation
  • Automotive

Micro USB 3.1 Connectors

ImagineManufacturer Part NumberDescriereTerminațieAvailable QuantityPrețVedeți detalii
CONN RCPT USB3.0 MICRO B SMD R/AGSB343133HRCONN RCPT USB3.0 MICRO B SMD R/AAliaj de lipit1253 - Immediate$6.89Vedeți detalii
CONN RCPT USB3.0 MICRO B SMD R/AGSB343K33HRCONN RCPT USB3.0 MICRO B SMD R/AAliaj de lipit5242 - Immediate$7.11Vedeți detalii
USB3.0, MICRO B, RECEPTACLE,RIGHGSB343K33AHRUSB3.0, MICRO B, RECEPTACLE,RIGHAliaj de lipit3667 - Immediate$7.77Vedeți detalii
USB3.0, MICRO B, RECEPTACLE,RIGHGSB343K331HRUSB3.0, MICRO B, RECEPTACLE,RIGHAliaj de lipit5115 - Immediate$5.53Vedeți detalii
USB3.0, MICRO B, RECEPTACLE,RIGHGSB343T33HRUSB3.0, MICRO B, RECEPTACLE,RIGHAliaj de lipit10194 - Immediate$5.49Vedeți detalii
Published: 2021-03-10