XP Power ITZ Series | DigiKey Daily
XP Power’s ITZ series has the smallest footprint for a 9 W DC/DC converter, while still offering fully regulated outputs from an ultra-wide 4:1 input range for 24 and 48 V nominal inputs. The converters measure just 0.86 x 0.38 x 0.44 inches and are available with single outputs from 3.3 to 24 V, and dual outputs from ±5 to ±15 V. The converters have a remote on/off control, no minimum load requirement, and can drive capacitive loads up to 2600 µF. ITZ series converters have a standard isolation rating of 1500 V, with an option for 3000 V, and are designed for mobile, portable, wireless, and other low power devices requiring isolation and DC conversion.
Part List
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | ICZ0912S3V3 | DC DC CONVERTER 3.3V 6.6W | 0 - Immediate | $107.59 | Vedeți detalii |
![]() | ![]() | ICZ0912S05 | DC DC CONVERTER 5V 8W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0912S09 | DC DC CONVERTER 9V 9W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0912S12 | DC DC CONVERTER 12V 9W | 0 - Immediate | $116.74 | Vedeți detalii |
![]() | ![]() | ICZ0912S15 | DC DC CONVERTER 15V 9W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0912S24 | DC DC CONVERTER 24V 9W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0924S3V3 | DC DC CONVERTER 3.3V 6.6W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0924S05 | DC DC CONVERTER 5V 8W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0924S09 | DC DC CONVERTER 9V 9W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0924S12 | DC DC CONVERTER 12V 9W | 23 - Immediate | $116.74 | Vedeți detalii |
![]() | ![]() | ICZ0924S15 | DC DC CONVERTER 15V 9W | 60 - Immediate | $116.74 | Vedeți detalii |
![]() | ![]() | ICZ0924S24 | DC DC CONVERTER 24V 9W | 0 - Immediate | $116.74 | Vedeți detalii |
![]() | ![]() | ICZ0948S3V3 | DC DC CONVERTER 3.3V 6.6W | 0 - Immediate | $107.59 | Vedeți detalii |
![]() | ![]() | ICZ0948S05 | DC DC CONVERTER 5V 8W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0948S09 | DC DC CONVERTER 9V 9W | 21 - Immediate | $116.74 | Vedeți detalii |
![]() | ![]() | ICZ0948S12 | DC DC CONVERTER 12V 9W | 28 - Immediate | $116.74 | Vedeți detalii |
![]() | ![]() | ICZ0948S15 | DC DC CONVERTER 15V 9W | 10 - Immediate | $116.74 | Vedeți detalii |
![]() | ![]() | ICZ0948S24 | DC DC CONVERTER 24V 9W | 0 - Immediate | $109.72 | Vedeți detalii |
![]() | ![]() | ICZ0912D05 | DC DC CONVERTER +/-5V 8W | 0 - Immediate | $126.45 | Vedeți detalii |
![]() | ![]() | ICZ0912D12 | DC DC CONVERTER +/-12V 9W | 20 - Immediate | $126.45 | Vedeți detalii |