XP Power - ASB Combo Series | Datasheet Preview
XP Power's ASB Series AC/DC Power Supplies offer a compact and efficient power solution for industrial and semiconductor manufacturing applications. These baseplate cooled power supplies come in 75W, 110W and 160W versions. The series incorporates essential features, such as a built-in EMC filter, AC fuse, and bulk storage capacitor, simplifying installation and eliminating the need for external components. With a rugged, low-profile design, the ASB series is well-suited for use in ATEX-approved equipment, ensuring reliability. It boasts a broad input voltage range from 90 VAC to 264 VAC, while offering a flexible single output voltage range of 12 VDC to 54 VDC with precise output voltage trim of ±5%. These power supplies operate seamlessly in a wide temperature range from -40°C to +90°C on the module baseplate. With an impressive efficiency rating of up to 93%, it minimizes energy wastage and decreases the necessity for substantial heat dissipation. XP Power's ASB Series AC/DC Power Supplies are ideal for a wide array of applications, including industrial technology, semiconductor manufacturing, IoT, robotics, and more, XP Power's ASB series delivers dependable performance in demanding environments.
Part List
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASB110PS24 | AC/DC CONVERTER 24V 110W | 355 - Immediate | $924.14 | Vedeți detalii |
![]() | ![]() | ASB75US12 | AC/DC CONVERTER 12V 75W | 12 - Immediate | $455.26 | Vedeți detalii |
![]() | ![]() | ASB110PS15 | AC/DC CONVERTER 15V 110W | 96 - Immediate | $924.14 | Vedeți detalii |
![]() | ![]() | ASB160PS24 | AC/DC CONVERTER 24V 160W | 16 - Immediate | $994.88 | Vedeți detalii |
![]() | ![]() | ASB160PS12 | AC/DC CONVERTER 12V 160W | 0 - Immediate | $994.88 | Vedeți detalii |
![]() | ![]() | ASB75US15 | AC/DC CONVERTER 15V 75W | 2 - Immediate | $455.26 | Vedeți detalii |
![]() | ![]() | ASB160PS15 | AC/DC CONVERTER 15V 160W | 27 - Immediate | $994.88 | Vedeți detalii |
![]() | ![]() | ASB110PS12 | AC/DC CONVERTER 12V 110W | 330 - Immediate | $924.14 | Vedeți detalii |
![]() | ![]() | ASB110PS28 | AC/DC CONVERTER 28V 110W | 24 - Immediate | $924.14 | Vedeți detalii |
![]() | ![]() | ASB75US24 | AC/DC CONVERTER 24V 75W | 3 - Immediate | $455.26 | Vedeți detalii |
![]() | ![]() | ASB75US48 | AC/DC CONVERTER 48V 75W | 7 - Immediate | $455.26 | Vedeți detalii |
![]() | ![]() | ASB110PS36 | AC/DC CONVERTER 36V 110W | 0 - Immediate | $924.14 | Vedeți detalii |
![]() | ![]() | ASB110PS48 | AC/DC CONVERTER 48V 110W | 1 - Immediate | $924.14 | Vedeți detalii |
![]() | ![]() | ASB160PS48 | AC/DC CONVERTER 48V 160W | 6 - Immediate | $994.88 | Vedeți detalii |
![]() | ![]() | ASB160PS54 | AC/DC CONVERTER 54V 160W | 18 - Immediate | $994.88 | Vedeți detalii |
![]() | ![]() | ASB160PS36 | AC/DC CONVERTER 36V 160W | 0 - Immediate | $994.88 | Vedeți detalii |
![]() | ![]() | ASB160PS36-HK | AC/DC CONVERTER 36V 160W | 28 - Immediate | $1,083.32 | Vedeți detalii |
![]() | ![]() | ASB160PS54-HK | AC/DC CONVERTER 54V 160W | 30 - Immediate | $1,083.32 | Vedeți detalii |
![]() | ![]() | ASB160PS24-HK | AC/DC CONVERTER 24V 160W | 27 - Immediate | $1,083.32 | Vedeți detalii |
![]() | ![]() | ASB160PS12-HK | AC/DC CONVERTER 12V 160W | 4 - Immediate | $1,083.32 | Vedeți detalii |