Vox Power | Tiny 2" x 4" VCCS300 Fan-less AC/DC Conduction Cooled Power Series
The VCCS300 single output conduction cooled series delivers a silent 300 Watts of continuous output power in a rugged and miniature 2” x 4” x 1.61” package, which can be cooled using conduction, convection or forced air cooling techniques.
Part List
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCCS300S-12 | AC/DC CONVERTER 12V 300W | 533 - Immediate | $685.45 | Vedeți detalii |
![]() | ![]() | VCCS300S-24 | AC/DC CONVERTER 24V 300W | 392 - Immediate | $655.02 | Vedeți detalii |
![]() | ![]() | VCCS300S-48 | AC/DC CONVERTER 48V 300W | 81 - Immediate | $685.45 | Vedeți detalii |
![]() | ![]() | VCCS300M-48 | AC/DC CONVERTER 48V 300W | 33 - Immediate | $708.21 | Vedeți detalii |
![]() | ![]() | VCCS300M-24 | AC/DC CONVERTER 24V 300W | 105 - Immediate | $708.21 | Vedeți detalii |
![]() | ![]() | VCCS300M-12 | AC/DC CONVERTER 12V 300W | 307 - Immediate | $708.21 | Vedeți detalii |