RK/H6 and RH/H6 Converters | DigiKey Daily
Single watt DC/DC RK/H46 and RG/H6 converters from RECOM offer inputs of 5 VDC-24 VDC and outputs up to 3.3 VDC-15 VDC. The RH/H6 offers dual outputs while the RK/H6 offers only a single output. Its wide operating temperature range of -40 to 90 degrees Celsius, making it ideal for low-cost telecommunication and test and measurement applications. Find RECOM's converters at DigiKey today!
RK H6 and RH H6 Converters DigiKey Daily
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | RK-053.3S/H6 | DC DC CONVERTER 3.3V 1W | 139 - Immediate | $42.00 | Vedeți detalii |
![]() | ![]() | RK-123.3S/H6 | DC DC CONVERTER 3.3V 1W | 30 - Immediate | $42.00 | Vedeți detalii |
![]() | ![]() | RK-0505S/H6 | DC DC CONVERTER 5V 1W | 4 - Immediate | $42.00 | Vedeți detalii |
![]() | ![]() | RK-1205S/H6 | DC DC CONVERTER 5V 1W | 964 - Immediate | $42.00 | Vedeți detalii |
![]() | ![]() | RK-2405S/H6 | DC DC CONVERTER 5V 1W | 58 - Immediate | $44.10 | Vedeți detalii |
![]() | ![]() | RK-0512S/H6 | DC DC CONVERTER 12V 1W | 0 - Immediate | $42.00 | Vedeți detalii |
![]() | ![]() | RK-2412S/H6 | DC DC CONVERTER 12V 1W | 0 - Immediate | $44.10 | Vedeți detalii |
![]() | ![]() | RK-0515S/H6 | DC DC CONVERTER 15V 1W | 0 - Immediate | $42.00 | Vedeți detalii |
![]() | ![]() | RK-2415S/H6 | DC DC CONVERTER 15V 1W | 69 - Immediate | $44.10 | Vedeți detalii |
![]() | ![]() | RH-053.3D/H6 | DC DC CONVERTER +/-3.3V 1W | 15 - Immediate | $44.10 | Vedeți detalii |
![]() | ![]() | RH-123.3D/H6 | DC DC CONVERTER +/-3.3V 1W | 15 - Immediate | $44.10 | Vedeți detalii |
![]() | ![]() | RH-2415D/H6 | DC DC CONVERTER +/-15V 1W | 25 - Immediate | $46.51 | Vedeți detalii |