Phoenix Contact SDDC PCB Connectors | DigiKey Daily
Phoenix Contact SDDC 1.5 double-row PCB connectors feature SKEDD technology that enables tool-free direct plug-in connections to the PCB, eliminating soldered-down headers. The contacts of the connectors have two flexible halves that conform to plated-through holes as the connector is pushed on to the PCB, but the contacts have enough force to form a gastight connection. Locking pins on the side of the connector can be pushed into to mechanically secure the connector. The connectors eliminate the need for a plug-and-header combination and allows for more freedom in positioning the connection on the PCB. SDDC 1.5 PCB connectors are well-suited for building automation, HVAC, and white goods.
Part List
| Imagine | Manufacturer Part Number | Descriere | Număr de niveluri | Poziții per nivel | Pas | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1848642 | TERM BLOCK 2POS TOP ENTRY 3.5MM | 2 | 2 | 0,138" (3,50mm) | 190 - Immediate | $19.57 | Vedeți detalii |
![]() | ![]() | 1848655 | TERM BLOCK 3POS TOP ENTRY 3.5MM | 2 | 3 | 0,138" (3,50mm) | 158 - Immediate | $27.60 | Vedeți detalii |
![]() | ![]() | 1848671 | TERM BLOCK 5POS TOP ENTRY 3.5MM | 2 | 5 | 0,138" (3,50mm) | 73 - Immediate | $48.14 | Vedeți detalii |
![]() | ![]() | 1848684 | TERM BLOCK 6POS TOP ENTRY 3.5MM | 2 | 6 | 0,138" (3,50mm) | 12 - Immediate | $51.17 | Vedeți detalii |
![]() | ![]() | 1848697 | TERM BLOCK 7POS TOP ENTRY 3.5MM | 2 | 7 | 0,138" (3,50mm) | 235 - Immediate | $55.77 | Vedeți detalii |
![]() | ![]() | 1848707 | TERM BLOCK 8POS TOP ENTRY 3.5MM | 2 | 8 | 0,138" (3,50mm) | 58 - Immediate | $104.61 | Vedeți detalii |
![]() | ![]() | 1848710 | TERM BLOCK 9POS TOP ENTRY 3.5MM | 2 | 9 | 0,138" (3,50mm) | 0 - Immediate | $116.16 | Vedeți detalii |
![]() | ![]() | 1848723 | TERM BLOCK 10POS TOP ENTRY 3.5MM | 2 | 10 | 0,138" (3,50mm) | 50 - Immediate | $81.88 | Vedeți detalii |
![]() | ![]() | 1848736 | TERM BLOCK 11POS TOP ENTRY 3.5MM | 2 | 11 | 0,138" (3,50mm) | 197 - Immediate | $138.45 | Vedeți detalii |
![]() | ![]() | 1848749 | TERM BLOCK 12POS TOP ENTRY 3.5MM | 2 | 12 | 0,138" (3,50mm) | 44 - Immediate | $149.59 | Vedeți detalii |
![]() | ![]() | 1848752 | TERM BLOCK 13POS TOP ENTRY 3.5MM | 2 | 13 | 0,138" (3,50mm) | 0 - Immediate | $97.89 | Vedeți detalii |
![]() | ![]() | 1848765 | TERM BLOCK 14POS TOP ENTRY 3.5MM | 2 | 14 | 0,138" (3,50mm) | 33 - Immediate | $112.38 | Vedeți detalii |
![]() | ![]() | 1848778 | TERM BLOCK 15POS TOP ENTRY 3.5MM | 2 | 15 | 0,138" (3,50mm) | 3 - Immediate | $104.97 | Vedeți detalii |
![]() | ![]() | 1848781 | TERM BLOCK 16POS TOP ENTRY 3.5MM | 2 | 16 | 0,138" (3,50mm) | 21 - Immediate | $127.78 | Vedeți detalii |