Newhaven Arduino Shields | Maker Minute
Newhaven Display's 4.3" Arduino shields are designed for effortless touch development. Available in six display variations, these shields are useable with some of Arduino’s most commonly used development boards. Each shield features a 480 x 272 resolution TFT in the form of a sunlight-readable, premium MVA, or standard LCD display type, along with PWM backlight control. These shields feature FTDI’s FT801 or the FT800 video engine, and they come with open source hardware and software. A micro SD slot also comes as a built-in standard allowing additional storage space for more complex code. Additionally, the shields generate audio output with an on-board power amplifier.
Newhaven Arduino Shields | Maker Minute
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHD-4.3CTP-SHIELD-L | LCD 4.3" 480X272 CAP TOUCHSCREEN | 0 - Immediate | $527.95 | Vedeți detalii |
![]() | ![]() | NHD-4.3CTP-SHIELD-N | LCD 4.3" 480X272 CAP TOUCHSCREEN | 0 - Immediate | $556.59 | Vedeți detalii |
![]() | ![]() | NHD-4.3CTP-SHIELD-V | LCD 4.3" 480X272 CAP TOUCHSCREEN | 0 - Immediate | $552.42 | Vedeți detalii |
![]() | ![]() | NHD-4.3RTP-SHIELD-L | LCD 4.3" 480X272 RES TOUCHSCREEN | 0 - Immediate | $392.09 | Vedeți detalii |
![]() | ![]() | NHD-4.3RTP-SHIELD-N | LCD 4.3" 480X272 RES TOUCHSCREEN | 0 - Immediate | $421.54 | Vedeți detalii |
![]() | ![]() | NHD-4.3RTP-SHIELD-V | LCD 4.3" 480X272 RES TOUCHSCREEN | 0 - Immediate | $417.43 | Vedeți detalii |