Harwin Datamate T-Contacts | DigiKey Daily
Harwin’s Datamate T-Contact female power contacts support up to 8.5 A per contact for increased current capacity in 2 mm pitch systems for space-constrained, high reliability applications with increasing power requirements, such as avionics, defense, industrial, and transportation. The T-contact utilizes a patented, 6-finger design to improve resistance to shock and vibration. The contact is machined from a single piece of beryllium copper with heavy gold plating to meet US military and avionics requirements. T-contacts are rated for 1000 mating cycles and offer 60% more contact wipe for improved contact self-cleaning to ensure long, reliable operation. Harwin offers dual row J-Tek housings with 4 to 50 positions, and T-contacts are also compatible with Mix-Tek and L-Tek housings.
Part List
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | M80-2060005 | CONN SOCKET 22AWG CRIMP GOLD | 11095 - Immediate | $7.98 | Vedeți detalii |
![]() | ![]() | M80-4130498 | CONN RCPT HSG 4POS 2.00MM | 5441 - Immediate | $29.43 | Vedeți detalii |
![]() | ![]() | M80-4130698 | CONN RCPT HSG 6POS 2.00MM | 307 - Immediate | $30.39 | Vedeți detalii |
![]() | ![]() | M80-4130898 | CONN RCPT HSG 8POS 2.00MM | 671 - Immediate | $29.78 | Vedeți detalii |
![]() | ![]() | M80-4131098 | CONN RCPT HSG 10POS 2.00MM | 1737 - Immediate | $30.82 | Vedeți detalii |
![]() | ![]() | M80-4131298 | CONN RCPT HSG 12POS 2.00MM | 725 - Immediate | $30.17 | Vedeți detalii |
![]() | ![]() | M80-4131498 | CONN RCPT HSG 14POS 2.00MM | 380 - Immediate | $30.39 | Vedeți detalii |
![]() | ![]() | M80-4131698 | CONN RCPT HSG 16POS 2.00MM | 518 - Immediate | $30.56 | Vedeți detalii |
![]() | ![]() | M80-4131898 | CONN RCPT HSG 18POS 2.00MM | 0 - Immediate | $30.78 | Vedeți detalii |
![]() | ![]() | M80-4132098 | CONN RCPT HSG 20POS 2.00MM | 112 - Immediate | $31.04 | Vedeți detalii |
![]() | ![]() | M80-4132298 | CONN RCPT HSG 22POS 2.00MM | 16 - Immediate | $31.47 | Vedeți detalii |
![]() | ![]() | M80-4132498 | CONN RCPT HSG 24POS 2.00MM | 116 - Immediate | $31.43 | Vedeți detalii |
![]() | ![]() | M80-4132698 | CONN RCPT HSG 26POS 2.00MM | 1252 - Immediate | $31.82 | Vedeți detalii |
![]() | ![]() | M80-4132898 | CONN RCPT HSG 28POS 2.00MM | 0 - Immediate | $21.85 | Vedeți detalii |
![]() | ![]() | M80-4133098 | CONN RCPT HSG 30POS 2.00MM | 0 - Immediate | $21.99 | Vedeți detalii |
![]() | ![]() | M80-4133298 | CONN RCPT HSG 32POS 2.00MM | 0 - Immediate | $21.96 | Vedeți detalii |
![]() | ![]() | M80-4133498 | CONN RCPT HSG 34POS 2.00MM | 0 - Immediate | $32.69 | Vedeți detalii |
![]() | ![]() | M80-4133698 | CONN RCPT HSG 36POS 2.00MM | 0 - Immediate | $22.58 | Vedeți detalii |
![]() | ![]() | M80-4133898 | CONN RCPT HSG 38POS 2.00MM | 0 - Immediate | $33.21 | Vedeți detalii |
![]() | ![]() | M80-4134098 | CONN RCPT HSG 40POS 2.00MM | 26 - Immediate | $33.42 | Vedeți detalii |