Analog Devices HMC8401 Wideband LNA | DigiKey Daily
Analog Devices' HMC8401 is a gallium arsenide, pseudomorphic high electron mobility transistor, monolithic microwave integrated circuit housed in a RoHS-compliant, 2 mm × 2 mm, LFCSP package. It is a wideband low noise amplifier which operates from 0.01 GHz to 10 GHz. The device provides a typical gain of 19.5 dB, a 1.1 dB typical noise figure, and a typical output IP3 of 33 dBm, requiring only 65 mA from a 5 V supply voltage. It also features inputs/outputs that are internally matched to 50 Ohms, making it ideal for surface-mounted technology-based, high capacity microwave radio applications.
Analog Devices HMC8401 Wideband LNA | DigiKey Daily
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMC8401-SX | IC RF AMP VSAT 0HZ-28GHZ DIE | 2 - Immediate | $1,661.29 | Vedeți detalii |
![]() | ![]() | EV1HMC8410LP2F | EVALUATION PCB ASSEMBLY | 8 - Immediate | $3,852.14 | Vedeți detalii |
![]() | ![]() | HMC8410LP2FE | IC AMP RADAR 10MHZ-10GHZ 6LFCSP | 41 - Immediate | $293.04 | Vedeți detalii |
![]() | ![]() | HMC8410LP2FETR | IC AMP RADAR 10MHZ-10GHZ 6LFCSP | 436 - Immediate | $281.77 | Vedeți detalii |