ESD Protection Family
Vishay General Semiconductor - Diodes Division
A protection device can help the customer avoid destruction of electronic instruments caused by ESD. The Vishay ESD package portfolio contains a large variety of leadless packages as well as leaded package versions, such as SOT523, SOT23, and SMF. ESD diodes are essential components in electronic systems, used to protect from ESD and to filter EMI.
Related Parts
| Imagine | Manufacturer Part Number | Descriere | Tensiune - Maximă inversă (tipică) | Tensiune - Străpungere (Min) | Available Quantity | Preț | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VBUS051BD-HD1-GS08 | TVS DIODE 5VWM 16VC LLP1006-2L | 5V (max.) | 6,9V | 49477 - Immediate | $1.54 | Vedeți detalii |
![]() | ![]() | VCUT0505B-HD1-GS08 | TVS DIODE 5.5VWM 16VC LLP1006-2L | 5,5V (max.) | 7V | 10902 - Immediate | $1.49 | Vedeți detalii |
![]() | ![]() | VCUT0714A-HD1-GS08 | TVS DIODE 7VWM 14VWM LLP10062L | 7V, 14V | 7,3V, 14,5V | 27338 - Immediate | $1.14 | Vedeți detalii |
![]() | ![]() | VESD03A1B-HD1-GS08 | TVS DIODE 3.3VWM 9VC LLP1006-2L | 3,3V (max.) | 5V | 1122 - Immediate | $1.71 | Vedeți detalii |
![]() | ![]() | VESD05A1A-HD1-GS08 | TVS DIODE 5VWM 12VC LLP1006-2L | 5V (max.) | 6V | 0 - Immediate | $1.40 | Vedeți detalii |
![]() | ![]() | VESD05A1B-HD1-GS08 | TVS DIODE 5VWM 11VC LLP1006-2L | 5V (max.) | 6V | 0 - Immediate | $0.97 | Vedeți detalii |
![]() | ![]() | GMF05C-HSF-GS08 | TVS DIODE 5VWM 12.5VC LLP75-6L | 5V (min.) | 6V | 12890 - Immediate | $1.27 | Vedeți detalii |
![]() | ![]() | GSOT04-E3-08 | TVS DIODE 4VWM 14.3VC SOT23-3 | 4V (max.) | 5V | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | GSOT04C-E3-08 | TVS DIODE 4VWM 14.3VC SOT23-3 | 4V (max.) | 5V | 0 - Immediate | $1.93 | Vedeți detalii |
![]() | ![]() | GSOT08C-E3-08 | TVS DIODE 8VWM 19.2VC SOT23-3 | 8V (max.) | 9V | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | GSOT15C-E3-08 | TVS DIODE 15VWM 28.8VC SOT23-3 | 15V (max.) | 16,5V | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | VESD15A1-HD1-G4-08 | TVS DIODE 15VWM 27VC LLP1006-2L | 15V (max.) | 15,5V | 50 - Immediate | $1.32 | Vedeți detalii |
![]() | ![]() | VBUS05B1-SD0-G4-08 | TVS DIODE 5.5VWM 18VC CLP0603 | 5,5V (max.) | 6V | 133934 - Immediate | $0.44 | Vedeți detalii |
![]() | ![]() | VBUS54CV-HSF-G4-08 | TVS DIODE 5.5VWM 22VC LLP75-6L | 5,5V (max.) | 7V | 18627 - Immediate | $2.33 | Vedeți detalii |