8-bit Low Power Microcontrollers for 5V Embedded Applications
ROHM Semiconductor (Passive)
This presentation will focus on the newest Low Power Microcontrollers from LAPIS Semiconductor. It will define target applications as well as outline features and benefits for the ML610Q100 series. This presentation will explain development and debugging with these products. Finally, it will cover the evaluation tools and boards LAPIS provides.
Related Parts
| Imagine | Manufacturer Part Number | Descriere | Dimensiune nucleu | Viteză | Available Quantity | Preț | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ML610Q101-NNNGDZ05BX | IC MCU 8BIT 4KB FLASH 16WQFN | 8bit | 8MHz | 0 - Immediate | $6.06 | Vedeți detalii |
![]() | ![]() | ML610Q102-NNNMBZ0ATL | IC MCU 8BIT 6KB FLASH 16SSOP | 8bit | 8MHz | 0 - Immediate | $5.71 | Vedeți detalii |
![]() | ![]() | ML610Q102-NNNGDZ05BX | IC MCU 8BIT 6KB FLASH 16WQFN | 8bit | 8MHz | 0 - Immediate | $8.11 | Vedeți detalii |
![]() | ![]() | ML610Q111-NNNTDZ07FL | IC MCU 8BIT 24KB FLASH 20TSSOP | 8bit | 8MHz | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | ML610Q112-NNNTCZ07FL | IC MCU 8BIT 32KB FLASH 32LQFP | 8bit | 8MHz | 0 - Immediate | $6.48 | Vedeți detalii |
![]() | ![]() | ML610Q172-NNNGAZWAX | IC MCU 8BIT 128KB FLASH 64QFP | 8bit | 8MHz | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | ML610Q173-NNNGAZWAX | IC MCU 8BIT 128KB FLASH 64QFP | 8bit | 8MHz | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | ML610Q174-NNNGAZWAX | IC MCU 8BIT 128KB FLASH 80QFP | 8bit | 8MHz | 4 - Immediate | $15.22 | Vedeți detalii |
![]() | ![]() | ML610Q178-NNNGAZ0AAL | IC MCU 8BIT 128KB FLASH 100QFP | 8bit | 8MHz | 0 - Immediate | See Page for Pricing | Vedeți detalii |
Eval Boards
| Imagine | Manufacturer Part Number | Descriere | Procesor | Platformă | IC/piesă utilizată | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ML610Q112 REFERENCE BOARD | ML610Q112 EVAL BRD | nX-U8/100 | – | ML610Q112 | 0 - Immediate | $137.60 | Vedeți detalii |
![]() | ![]() | ML610Q102 REFERENCE BOARD | ML610Q102 EVAL BRD | nX-U8/100 | – | ML610Q102 | 0 - Immediate | $247.69 | Vedeți detalii |
![]() | ![]() | ML610Q178 REFERENCE BOARD | ML610Q178 EVAL BRD | nX-U8/100 | – | ML610Q178 | 0 - Immediate | $247.69 | Vedeți detalii |