JCM Series DC-DC Power Converters

XP Power's family of high power density 15 to 20 W DC-DC converters

Image of XP Power's JCM Series DC-DC Power Converters XP Power's JCM series of low-power, metal-cased DC-DC converters are aimed at space constrained portable applications. These highly efficient board mounted converters provide either single or dual regulated outputs from an ultra-compact 1 x 1 x 0.39 inch package. Achieving an efficiency of up to 89%, these tiny units are ideal for applications where PCB space for the converter needs to be kept to the minimum and an industry standard package pin-out is required. These products can replace existing 1" x 2" packages thus reducing required board space by 50%.

With a 2:1 wide input range, the JCM20 series offers three input ranges of 9-18, 18-36, or 36-75 VDC inputs. Single output models provide +3.3, +5, +12, or +15 VDC, while the duals offer ±5, ±12, or ±15 VDC. All outputs are fully regulated to within ±0.5% over all input and load conditions for the single output models and less than ±1.0% for the dual outputs. Single output models have an output trim that allows adjustment within ±10% of nominal output. Input to output and input/output to case isolation of 1,600 VDC is provided across the range.

Able to work in most environments, the JCM can operate at full load from -40°C to +65°C without the need for any additional heatsinking or forced airflow. With derating the JCM can operate up to +100°C.

The series features remote on/off control. This can be used to control the output rails or to sequence start-up procedures. All units also feature overvoltage, overload and short circuit protection.

Features
  • 2:1 input range
  • Operating temperature -40°C to +105°C
  • Single and dual outputs
  • 1600 VDC isolation
  • High efficiency up to 89%
  • 3-year warranty

JCM15

ImagineManufacturer Part NumberDescriereTensiune - Intrare (Max)Available QuantityPreț
DC DC CONVERTER 15V 15WJCM1512S15DC DC CONVERTER 15V 15W18V101 - Immediate$149.60Vedeți detalii
DC DC CONVERTER 12V 15WJCM1524S12DC DC CONVERTER 12V 15W36V290 - Immediate$149.60Vedeți detalii
DC DC CONVERTER 5V 15WJCM1524S05DC DC CONVERTER 5V 15W36V9 - Immediate$149.60Vedeți detalii
DC DC CONVERTER 12V 15WJCM1548S12DC DC CONVERTER 12V 15W75V34 - Immediate$149.60Vedeți detalii
DC DC CONVERTER 5V 15WJCM1512S05DC DC CONVERTER 5V 15W18V23 - Immediate$149.60Vedeți detalii
DC DC CONVERTER 12V 15WJCM1512S12DC DC CONVERTER 12V 15W18V0 - Immediate$149.74Vedeți detalii
DC DC CONVERTER 15V 15WJCM1524S15DC DC CONVERTER 15V 15W36V30 - Immediate$149.60Vedeți detalii
DC DC CONVERTER +/-15V 15WJCM1524D15DC DC CONVERTER +/-15V 15W36V97 - Immediate$152.03Vedeți detalii
DC DC CONVERTER +/-12V 15WJCM1512D12DC DC CONVERTER +/-12V 15W18V0 - Immediate$152.21Vedeți detalii
DC DC CONVERTER +/-12V 15WJCM1548D12DC DC CONVERTER +/-12V 15W75V0 - Immediate$149.21Vedeți detalii

JCM20

ImagineManufacturer Part NumberDescriereTensiune - Intrare (Max)Available QuantityPreț
DC DC CONVERTER 5V 20WJCM2012S05DC DC CONVERTER 5V 20W18V9 - Immediate$209.16Vedeți detalii
DC DC CONVERTER +/-12V 20WJCM2012D12DC DC CONVERTER +/-12V 20W18V13 - Immediate$218.87Vedeți detalii
DC DC CONVERTER 5V 20WJCM2024S05DC DC CONVERTER 5V 20W36V0 - Immediate$209.16Vedeți detalii
Published: 2014-09-19