Calypso Wi-Fi® Radio Module

Würth's Calypso WLAN module offers a robust Wi-Fi connectivity solution for low power IoT applications

Image of Würth Elektronik Calypso Wi-Fi® Radio Module Würth Elektronik's WLAN module, Calypso, is a compact Wi-Fi module based on IEEE 802.11 b/g/n with a fully featured TCP/IP stack. The edge castellation, smart antenna configuration, and an easy-to-use AT-style command interface enable easy integration into any embedded application. The module supports IPv4 as well as IPv6 and implements several commonly used network applications like SNTP, DHPv4, DHCPv6, mDNS, HPPT(S), and MQTT out of the box. Advanced security features, for example, up to six simultaneous secure sockets, secure boot, secure storage, and secure OTA update provide a good basis for a secure end product. If there is a need for a serial cable replacement or a low power IoT application with cloud connectivity, the Calypso Wi-Fi module offers a robust Wi-Fi connectivity solution for these types of industrial applications.

Video: Calypso Wi-Fi Radio Module for Industrial Applications by Würth Elektronik eiSos

Characteristics
  • Fully featured standalone Wi-Fi module
  • IEEE 802.11 b/g/n, 2.4 GHz
  • Small form factor: 19 mm x 27.5 mm x 4 mm
  • Industrial temperature range: -40°C to +85°C
  • Sleep current: <10 μA
  • Extreme high-speed UART up to 3 Mbps
  • Output power: +18 dBm peak (1DSSS)
  • Sensitivity: -92 dBm (1DSSS, 8% PER)
  • Smart antenna configuration (2-in-1 module)
  • Low power operation to support battery operated applications
  • Onboard TCP/IP protocol stack supporting IPv4 and IPv6
  • 16 simultaneous transport layers sockets including up to six secure (SSL/TLS) sockets
Applications
  • Serial cable replacement
  • Low power IoT application
  • Sensor-to-cloud device

Calypso Wi-Fi® Radio Module

ImagineManufacturer Part NumberDescriereProtocolModulațieRată dateAvailable QuantityPrețVedeți detalii
RF TXRX MOD WIFI TH SMD2610011025000RF TXRX MOD WIFI TH SMD802.11b/g/n72,2Mbps0 - Immediate$162.19Vedeți detalii

Associated Products

ImagineManufacturer Part NumberDescriereFrecvențăConținutTip antenăAvailable QuantityPrețVedeți detalii
CALYPSO AMB5201 WIFI EVAL BOARD2610019225001CALYPSO AMB5201 WIFI EVAL BOARD2,4GHzPlacă (plăci)0 - Immediate$564.98Vedeți detalii
CALYPSO WIFI FEATHERWING2610039025001CALYPSO WIFI FEATHERWINGWireless (RF/RFID)Wi-Fi26100110250000 - Immediate$213.92Vedeți detalii
ANTENNA 2.4GHZ CORNER 140MM SMAAMB1926ANTENNA 2.4GHZ CORNER 140MM SMA2,45GHz2,4GHz – 2,5GHzScripete, Basculare1 - Immediate$129.76Vedeți detalii
CALYPSO AZURE IOT FEATHER KIT2610059035001CALYPSO AZURE IOT FEATHER KIT4 - Immediate$564.98Vedeți detalii
Published: 2019-06-24