WR-NTYPE Series: N-Type Coaxial Connectors
Würth Elektronik WR-NTYPE series portfolio includes PCB connectors, panel connectors, adapters, and pre-assembled cable assemblies
The WR-NTYPE series from Würth Elektronik features medium-sized, N-Type coaxial products with screw-on coupling. The portfolio includes PCB connectors, panel connectors, in-series and in-between-series adapters, and pre-assembled cable assemblies. It provides a wide range of robust solutions for RF interconnection and signal transmission applications where mechanical stability and environmental protection are of utmost importance.
- Interface in accordance with MIL-STD-348
- Interface for DC up to 11 GHz
- Mating cycles: up to 500 cycles
- Impedance: 50 Ohms
- Adapters: single center pin for reduced impedance deviation (WR-ADPT series)
- Various types of standard flexible cables with frequency ranges up to 18 GHz (WR-CXASY series)
- Ingress protection available: IP67
- Network and communications
- RF test and measurement equipment
- Industrial applications
- High power machinery
- Rugged structure for shock and harsh outdoor applications
WR-NTYPE Series: N Type Coaxial Connectors
| Imagine | Manufacturer Part Number | Descriere | Stil conector | Tip conector | Terminație contact | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 60445022210321 | WR-NTYPE_CABLE CONNECTOR_STRAIGH | Tip N | Mufă, Pin tip tată | Sertizare | 0 - Immediate | $130.15 | Vedeți detalii |
![]() | ![]() | 60439022210721 | WR-NTYPE_CABLE CONNECTOR_RIGHT A | Tip N | Mufă, Pin tip tată | Sertizare | 5 - Immediate | $144.06 | Vedeți detalii |
![]() | ![]() | 60425522510320 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 1 - Immediate | $153.54 | Vedeți detalii |
![]() | ![]() | 60412042241503 | WR-NTYPE N TYPE PCB THT JACK_STR | Tip N | Conector Jack, Soclu tip mamă | Aliaj de lipit | 20 - Immediate | $154.82 | Vedeți detalii |
![]() | ![]() | 60436022210121 | WR-NTYPE_CABLE CONNECTOR_RIGHT A | Tip N | Mufă, Pin tip tată | Sertizare | 8 - Immediate | $155.43 | Vedeți detalii |
![]() | ![]() | 60436022211121 | WR-NTYPE_CABLE CONNECTOR_RIGHT A | Tip N | Mufă, Pin tip tată | Sertizare | 10 - Immediate | $155.43 | Vedeți detalii |
![]() | ![]() | 60436022211521 | WR-NTYPE_CABLE CONNECTOR_RIGHT A | Tip N | Mufă, Pin tip tată | Sertizare | 10 - Immediate | $155.43 | Vedeți detalii |
![]() | ![]() | 60436022210321 | WR-NTYPE_CABLE CONNECTOR_RIGHT A | Tip N | Mufă, Pin tip tată | Sertizare | 0 - Immediate | $155.43 | Vedeți detalii |
![]() | ![]() | 60425522512120 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 10 - Immediate | $159.86 | Vedeți detalii |
![]() | ![]() | 60425522512320 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 8 - Immediate | $159.86 | Vedeți detalii |
![]() | ![]() | 60425522510420 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 10 - Immediate | $159.86 | Vedeți detalii |
![]() | ![]() | 60425522512220 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 10 - Immediate | $159.86 | Vedeți detalii |
![]() | ![]() | 60412052241504 | WR-NTYPE N TYPE PCB THT JACK_STR | Tip N | Conector Jack, Soclu tip mamă | Aliaj de lipit | 5 - Immediate | $161.13 | Vedeți detalii |
![]() | ![]() | 60429522410720 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 8 - Immediate | $161.75 | Vedeți detalii |
![]() | ![]() | 60426522411120 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 10 - Immediate | $161.75 | Vedeți detalii |
![]() | ![]() | 60426522411520 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 10 - Immediate | $161.75 | Vedeți detalii |
![]() | ![]() | 60426522410120 | WR-NTYPE_CABLE CONNECTOR_BULKHEA | Tip N | Conector Jack, Soclu tip mamă | Sertizare | 7 - Immediate | $164.91 | Vedeți detalii |
![]() | ![]() | 60411052241502 | WR-NTYPE N TYPE PCB THT JACK_RIG | Tip N | Conector Jack, Soclu tip mamă | Aliaj de lipit | 10 - Immediate | $226.21 | Vedeți detalii |
![]() | ![]() | 60411042241501 | WR-NTYPE N TYPE PCB THT JACK_RIG | Tip N | Conector Jack, Soclu tip mamă | Aliaj de lipit | 3 - Immediate | $236.96 | Vedeți detalii |
![]() | ![]() | 60412422241505 | WR-NTYPE N TYPE STRAIGHT ROUND P | Tip N | Conector Jack, Soclu tip mamă | Aliaj de lipit | 13 - Immediate | $92.24 | Vedeți detalii |