D-SUB Filter Connectors
Würth Elektronik D-SUB filter connectors with effective EMI solution used for interface connections
Würth Elektronik offers an array of products to assist in controlling EMI noise. No matter which area in the application is affected by EMI, Würth Elektronik offers the right solution to assist in the suppression of noise. Connections from the printed circuit board to the external peripheries (printers, sensors, or displays) face EMI due to their cable connectors. Each inch works like an antenna both for external EMI noise and as an operative source of interference. A wide range of D-SUB filter connectors are offered as a solution to the given situation. Würth Elektronik offers a standard range from 9- to 37-way filter connectors with a capacitance of 100 pF. Values from 180 pF up to 6800 pF are possible. Selective line filtering of the pins and the 50-way filter-connector are available upon demand.
- The chip, filter, or capacitor cannot be destroyed mechanically as they are mounted on a printed circuit board, which is decoupled mechanically to the pin
- Leakage of the interface signal to frame
- No influence on other equipment items
- Equivalent to MIL-C, DIN 41652, IEC807F-2
- Very cost- and space-effective compared with using capacitors on the board
- Different mounting possibilities
- Cost-saving solutions
- Filtering of interfaces
- External connections to printers, sensors, and displays
D-SUB Filter Connectors
| Imagine | Manufacturer Part Number | Descriere | Conversie la (capăt adaptor) | Conversie de la (capăt adaptor) | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 230016003 | CONN DSUB ADAPTER DB9F DB9M | D-Sub, Pin tip mamă 9 | D-Sub, Pin tip tată 9 | 291 - Immediate | $98.34 | Vedeți detalii |
![]() | ![]() | 232016003 | CONN DSUB ADAPTER DB15F DB15M | D-Sub, Pin tip mamă 15 | D-Sub, Pin tip tată 15 | 88 - Immediate | $124.62 | Vedeți detalii |
![]() | ![]() | 230017003 | CONN DSUB ADAPTER DB9M DB9F | D-Sub, Pin tip tată 9 | D-Sub, Pin tip mamă 9 | 95 - Immediate | $122.65 | Vedeți detalii |
![]() | ![]() | 232017003 | CONN DSUB ADAPTER DB15M DB15F | D-Sub, Pin tip tată 15 | D-Sub, Pin tip mamă 15 | 40 - Immediate | $148.50 | Vedeți detalii |
![]() | ![]() | 234017003 | CONN DSUB ADAPTER DB25M DB25F | D-Sub, Pin tip tată 25 | D-Sub, Pin tip mamă 25 | 12 - Immediate | $225.95 | Vedeți detalii |
![]() | ![]() | 236017003 | CONN DSUB ADAPTER DB37M DB37F | D-Sub, Pin tip tată 37 | D-Sub, Pin tip mamă 37 | 33 - Immediate | $264.70 | Vedeți detalii |