PCB Through-Hole Vibration Motor Series
Vybronics’ motor series provides a higher G-force than the SMD reflow series
Vybronics’ PCB-mounted through-hole (PCBTH) vibration motors have distinct advantages and disadvantages when compared with SMD/SMT reflow vibration motors. Engineers normally consider using PCBTH only when SMD motor types fail to generate enough vibration force for their application. PCBTH motors are physically larger and can generate far larger G-forces than any SMD reflow vibration motor. SMD reflow motors are limited in their size due to the heatsink effect, making them difficult to reflow solder using a standard reflow temperature profile. There are also issues with large SMD motor failing drop tests. One disadvantage of using PCBTH is that a secondary soldering operation is needed, typically a selective soldering system or hand soldering.
Vybronics’ through-hole vibration motors are available with through-hole pin lengths of 1.6 mm, 2.0 mm, or 3.2 mm.
At 4.6 mm, the VZ4KC1B1051202 has the smallest diameter of any PCBTH offered. It generates 1.3 GRMS at 3 VDC. The VZ7AL2B1692612 is Vybronics' largest PCBTH vibration motor and generates 7.1 GRMS at 3 VDC.
- High G-force: 0.95 GRMS to 7.1 GRMS
- Rated voltage: 1.3 VDC or 3 VDC
- Lower cost than SMD reflow types
- Belt-worn devices
- Large devices
- Any devices requiring a silent alert or haptic feedback
PCB Through-Hole Vibration Motor Series
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | VZ6SCAB0761141 | VIBRATION ERM MTR 12K RPM 1.7G | 874 - Immediate | $13.92 | Vedeți detalii |
![]() | ![]() | VZ4KC1B1051202 | VIBRATION ERM MTR 14K RPM 3V 1.2 | 14531 - Immediate | $12.74 | Vedeți detalii |
![]() | ![]() | VZ6SCAB0061141 | VIBRATION ERM MTR 10K RPM 1.1G | 4703 - Immediate | $12.74 | Vedeți detalii |
![]() | ![]() | VZ6DCBB0735091 | VIBRATION ERM MOTOR 7K RPM 1.3G | 4528 - Immediate | $12.74 | Vedeți detalii |
![]() | ![]() | VZ6DCBB0056091 | VIBRATION ERM MTR 11K RPM 1.1G | 0 - Immediate | $12.74 | Vedeți detalii |
![]() | ![]() | VZ6SC0B0060081 | VIBRATION MOTOR CYL 3V PIN 1.1G | 1521 - Immediate | $11.18 | Vedeți detalii |
![]() | ![]() | VZ6SC0A0060081 | VIBRATION ERM MTR 8.5K RPM 0.8G | 1113 - Immediate | $7.98 | Vedeți detalii |
![]() | ![]() | VZ7AL2B1692612 | VIBRATION ERM MTR 12K RPM 5.1G | 2737 - Immediate | $17.51 | Vedeți detalii |