VEMD8080 High-Speed PIN Photodiode with Enhanced Sensitivity for Visible Light

Vishay’s VEMD8080 offers fast switching times and low capacitance for precise signal detection

Image of Vishay's VEMD8080 High-Speed PIN PhotodiodeVishay’s Optoelectronics VEMD8080 high-speed silicon PIN photodiode meets the need for reliable signal detection in wearable devices and medical applications.

The VEMD8080 high-speed and high-sensitive PIN photodiode with enhanced sensitivity for visible light features a rectangular 4.8 mm by 2.5 mm top-view, in a low-profile surface-mount device (SMD) including the chip with a 4.5 mm² sensitive area detecting visible and near infrared radiation.

Features
  • Typical capacitance: 47 pF
  • Radiant sensitive area: 4.5 mm²
  • Reverse light current: 28 µA
  • Dark current: 0.2 nA
  • Spectral bandwidth: 350 nm to 1100 nm
  • Angle of half-sensitivity: ±65° 
  • Temperature range: -40°C to +85°C
  • Wavelength of peak sensitivity: 950 nm
Applications
  • Wearables
  • Medical applications

VEMD8080 High-Speed PIN Photodiode with Enhanced Sensitivity for Visible Light

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SENSOR PHOTODIODE 850NM 8SMDVEMD8080SENSOR PHOTODIODE 850NM 8SMD1929 - Immediate$10.23Vedeți detalii
Published: 2018-10-25