IHLP® Automotive Inductors
Vishay's automotive inductors handle high transient current without saturation
Vishay's IHLP power inductors show increased performance over similar ferrite core inductors in DC-to-DC converters for automotive applications. The IHLP series' performance offers engineers the widest range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.
- Available in eleven standard footprints with a large range of heights
- All standard IHLP inductors are available in four different core options:
- High saturation current (A1 series)
- Low DCR (1A series)
- High temperature: +155°C (5A series)
- Higher temperature: +180°C (8A series)
- AEC-Q200 qualified
- Shielded construction
- Frequency range up to 5.0 MHz
- Lowest DCR/µH
- Handles high transient current without saturation
- Ultra-low buzz noise due to composite construction
- 100% lead (Pb)-free
- Brushless DC automotive motors
- EGR (exhaust gas recycle) pumps
- ADAS (advanced driver-assistance systems)
- EMI filters up to +180°C
- Storage inductors for GaN
- Body electronics
- LED lighting
- Infotainment/driver information
- Mirror/window/door soft close controls
- Switched-mode power supply applications
IHLP® Automotive Inductors
| Imagine | Manufacturer Part Number | Descriere | Ecranare | Valoare nominală curent (Amp) | Rezistență c.c. (DCR) | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IHLP4040EDER8R2M5A | FIXED IND 8.2UH 8.61A 22.36 MOHM | Ecranat | 8.61 A | Max. 22,36mOhm | 76 - Immediate | $6.16 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER100M5A | FIXED IND 10UH 10.1A 20.1 MOHM | Ecranat | 10.1 A | Max. 20,1mOhm | 16 - Immediate | $7.76 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER150M5A | FIXED IND 15UH 7.7A 29.7 MOHM | Ecranat | 7.7 A | Max. 29,7mOhm | 235 - Immediate | $8.50 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER1R0M5A | FIXED IND 1UH 36.64A 2.14 MOHM | Ecranat | 36.64 A | Max. 2,14mOhm | 0 - Immediate | $8.97 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER1R5M5A | FIXED IND 1.5UH 31.27A 2.94 MOHM | Ecranat | 31.27 A | Max. 2,94mOhm | 65 - Immediate | $8.41 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER1R8M5A | FIXED IND 1.8UH 28.62A 3.58 MOHM | Ecranat | 28.62 A | Max. 3,58mOhm | 175 - Immediate | $7.85 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER220M5A | FIXED IND 22UH 6.9A 44.8 MOHM | Ecranat | 6.9 A | Max. 44,8mOhm | 0 - Immediate | $9.15 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER2R2M5A | FIXED IND 2.2UH 22A 3.75 MOHM | Ecranat | 22 A | Max. 3,75mOhm | 291 - Immediate | $7.98 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER3R0M5A | FIXED IND 3UH 17.9A 6.31 MOHM | Ecranat | 17.9 A | Max. 6,31mOhm | 274 - Immediate | $8.19 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER3R3M5A | FIXED IND 3.3UH 16A 7.7 MOHM SMD | Ecranat | 16 A | Max. 7,7mOhm | 6 - Immediate | $7.89 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER470M5A | FIXED IND 47UH 3.9A 112 MOHM SMD | Ecranat | 3.9 A | Max. 112mOhm | 113 - Immediate | $8.19 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER4R7M5A | FIXED IND 4.7UH 15.3A 10.1 MOHM | Ecranat | 15.3 A | Max. 10,1mOhm | 253 - Immediate | $8.54 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER5R6M5A | FIXED IND 5.6UH 13.96A 13.2 MOHM | Ecranat | 13.96 A | Max. 13,2mOhm | 264 - Immediate | $8.54 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER6R8M5A | FIXED IND 6.8UH 10.6A 16.1 MOHM | Ecranat | 10.6 A | Max. 16,1mOhm | 0 - Immediate | $8.97 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER820M5A | FIXED IND 82UH 3A 201 MOHM SMD | Ecranat | 3 A | Max. 201mOhm | 252 - Immediate | $8.54 | Vedeți detalii |
![]() | ![]() | IHLP5050EZER8R2M5A | FIXED IND 8.2UH 12.85A 16.6 MOHM | Ecranat | 12.85 A | Max. 16,6mOhm | 236 - Immediate | $8.19 | Vedeți detalii |
![]() | ![]() | IHLP5050EZERR22M5A | FIXED IND 220NH 68.18A 0.76 MOHM | Ecranat | 68.18 A | Max. 0,76mOhm | 147 - Immediate | $8.54 | Vedeți detalii |
![]() | ![]() | IHLP5050EZERR33M5A | FIXED IND 330NH 62.38A 1.02 MOHM | Ecranat | 62.38 A | Max. 1,02mOhm | 248 - Immediate | $8.54 | Vedeți detalii |
![]() | ![]() | IHLP5050EZERR47M5A | FIXED IND 470NH 49.88A 1.23 MOHM | Ecranat | 49.88 A | Max. 1,23mOhm | 876 - Immediate | $7.93 | Vedeți detalii |
![]() | ![]() | IHLP5050EZERR68M5A | FIXED IND 680NH 49.63A 1.41 MOHM | Ecranat | 49.63 A | Max. 1,41mOhm | 62 - Immediate | $9.15 | Vedeți detalii |