IHDM-1008BC Edge-Wound Through-Hole Inductors

Vishay's inductors feature powdered iron-alloy core technology for low losses and excellent saturation performance

Image of Vishay's IHDM-1008BC Edge-Wound Through-Hole InductorsVishay's IHDM-1008BC edge-wound through-hole inductors provide a maximum of 80 A heat rating current and 1.2 µH to 10 µH inductance range for high-current filter and DC/DC converter energy storage applications up to 1 MHz. The IHMD-1008BC-3A series offers automotive-grade inductors that feature stable inductance and saturation with low power losses and excellent heat dissipation. The IHMD-1008BC-30 is ideal for industrial and military applications. Both the automotive and industrial versions of the IHDM-1008BC edge-wound through-hole inductors feature powdered iron-alloy core technology for low losses and excellent saturation performance while operating in the -40°C to +180°C temperature range.

Features
  • Powdered iron-alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
  • High-temperature continuous operation up to +180°C with no aging
  • Soft saturation gives a predictable inductance decrease with increasing DC independent of temperature
  • Low DCR to minimize loss and reduce temperature rise
Applications
  • High-current and high-temperature applications
  • DC/DC converters
  • High-current motor and switching noise suppression
  • Inverters
  • Onboard chargers

IHDM-1008BC Edge-Wound Through-Hole Inductors

ImagineManufacturer Part NumberDescriereToleranțăEcranareCurent - Saturație (Isat)Available QuantityPrețVedeți detalii
FIXED IND 1.5UH 91A 0.41 MOHM THIHDM1107BBEV1R5M30FIXED IND 1.5UH 91A 0.41 MOHM TH±20%Fără ecranare165A238 - Immediate$49.55Vedeți detalii
FIXED IND 6.2UH 56A 1.3 MOHM THIHDM1107BBEV6R2M30FIXED IND 6.2UH 56A 1.3 MOHM TH±20%Fără ecranare91A962 - Immediate$49.55Vedeți detalii
FIXED IND 8.2UH 39A 1.73 MOHM THIHDM1107BBEV8R2M30FIXED IND 8.2UH 39A 1.73 MOHM TH±20%Fără ecranare73A23 - Immediate$49.46Vedeți detalii
FIXED IND 4.7UH 45A 0.95 MOHM THIHDM1008BCEV4R7M3AFIXED IND 4.7UH 45A 0.95 MOHM TH±20%Fără ecranare70A182 - Immediate$36.24Vedeți detalii
FIXED IND 4.3UH 48A 1.3 MOHM THIHDM1107BBEV4R3M20FIXED IND 4.3UH 48A 1.3 MOHM TH±20%Fără ecranare164A175 - Immediate$49.64Vedeți detalii
FIXED IND 1.1UH 93A 0.41 MOHM THIHDM1107BBEV1R1M20FIXED IND 1.1UH 93A 0.41 MOHM TH±20%Fără ecranare301A739 - Immediate$49.72Vedeți detalii
FIXED IND 10UH 40A 2 MOHM THIHDM1008BCEV100M30FIXED IND 10UH 40A 2 MOHM TH±20%Fără ecranare68A0 - Immediate$48.73Vedeți detalii
FIXED IND 4.3UH 64A 0.97 MOHM THIHDM1107BBEV4R3M30FIXED IND 4.3UH 64A 0.97 MOHM TH±20%Fără ecranare105A448 - Immediate$49.55Vedeți detalii
FIXED IND 1.3UH 84A 0.48 MOHM THIHDM1008BCEV1R3M20FIXED IND 1.3UH 84A 0.48 MOHM TH±20%Fără ecranare259A128 - Immediate$11.96Vedeți detalii
FIXED IND 7.5UH 31A 2.6 MOHM THIHDM1107BBEV7R5M20FIXED IND 7.5UH 31A 2.6 MOHM TH±20%Fără ecranare118A230 - Immediate$22.33Vedeți detalii
FIXED IND 470NH 128A 0.3 MOHM THIHDM1107BBEVR47M20FIXED IND 470NH 128A 0.3 MOHM TH±20%Fără ecranare422A397 - Immediate$48.21Vedeți detalii
FIXED IND 2UH 75A 0.65 MOHM THIHDM1107BBEV2R0M20FIXED IND 2UH 75A 0.65 MOHM TH±20%Fără ecranare234A389 - Immediate$49.72Vedeți detalii
FIXED IND 680NH 125A 0.3 MOHM THIHDM1107BBEVR68M30FIXED IND 680NH 125A 0.3 MOHM TH±20%Fără ecranare248A107 - Immediate$48.99Vedeți detalii
FIXED IND 2.7UH 72A 0.65 MOHM THIHDM1107BBEV2R7M30FIXED IND 2.7UH 72A 0.65 MOHM TH±20%Fără ecranare127A801 - Immediate$49.55Vedeți detalii
FIXED IND 1.2UH 80A 0.3 MOHM THIHDM1008BCEV1R2M3AFIXED IND 1.2UH 80A 0.3 MOHM TH±20%Fără ecranare150A39 - Immediate$52.71Vedeți detalii
FIXED IND 2.2UH 70A 0.4 MOHM THIHDM1008BCEV2R2M3AFIXED IND 2.2UH 70A 0.4 MOHM TH±20%Fără ecranare110A48 - Immediate$52.71Vedeți detalii
FIXED IND 3.3UH 50A 0.7 MOHM THIHDM1008BCEV3R3M3AFIXED IND 3.3UH 50A 0.7 MOHM TH±20%Fără ecranare90A0 - Immediate$58.44Vedeți detalii
FIXED IND 12UH 35A 2.6 MOHM THIHDM1107BBEV120M30FIXED IND 12UH 35A 2.6 MOHM TH±20%Fără ecranare61A0 - Immediate$49.55Vedeți detalii
FIXED IND 2.2UH 63A 0.7 MOHM THIHDM1008BCEV2R2M20FIXED IND 2.2UH 63A 0.7 MOHM TH±20%Fără ecranare204A218 - Immediate$52.15Vedeți detalii
FIXED IND 1.2UH 100A 0.3 MOHM THIHDM1008BCEV1R2M30FIXED IND 1.2UH 100A 0.3 MOHM TH±20%Fără ecranare205A0 - Immediate$48.73Vedeți detalii
Published: 2022-06-15