NTCALUG Series Standard Lug Temperature Sensors
Vishay’s temperature sensors are suitable for attachment or integration with a variety of systems
Vishay's NTCALUG series standard lug temperature sensors is suitable for surface-temperature sensing applications, especially when good electrical insulation and thermal contact with the surface are required. These sensors provide accurate and dependable surface-temperature measurements across a wide temperature range. The standard lug sensors incorporate a negative temperature coefficient (NTC) thermistor with two stranded 24 AWG, PTFE-insulated copper wires mounted inside the barrel of a lug terminal. Readily available lug terminal mounting options include M3 through M6. The lug terminal provides for easy mounting and the PTFE-insulated cable completes the rugged construction of the sensor. The NTCALUG standard series is both AEC-Q200-qualified with select versions and is also UL recognized. In addition to the off-the-shelf version, the NTCALUG series provides the designer with flexibility through electrical and mechanical customization options.
- Rugged construction and easy mounting
- Wide temperature range: -40°C to +150°C
- Mounting screw sizes: M3 through M6
- Resistance values at +25°C: 4.7 KΩ to 100 KΩ with tolerances as low as ±1%
- Thermal time constant: 7.5 seconds
- Electrical insulation voltage rating: 1,500 VAC (1 second)
- AEC-Q200 qualification
- UL-recognized versions available, file E148885
- Customization available upon request
- Thermal management of battery packs
- Power inverters
- Charging systems
- High-voltage busbars
- Automotive systems
- Thermal management of heatsinks
- Industrial systems
- HVAC systems
- Domestic appliances
NTCALUG Series Standard Lug Temperature Sensors
| Imagine | Manufacturer Part Number | Descriere | B0/50 | Toleranță rezistență | Toleranță valoare B | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCALUG03A103GC | THERM NTC 10KOHM 3984K RING LUG | – | ±2% | ±0,5% | 7343 - Immediate | $10.62 | Vedeți detalii |
![]() | ![]() | NTCALUG03A123H | THERM NTC 12KOHM 3740K RING LUG | – | ±3% | ±1,5% | 262 - Immediate | $7.67 | Vedeți detalii |
![]() | ![]() | NTCALUG03A473H | THERM NTC 47KOHM 3740K RING LUG | – | ±3% | ±1,5% | 0 - Immediate | $7.67 | Vedeți detalii |
![]() | ![]() | NTCALUG02A103FL | THERM NTC 10KOHM 3435K RING LUG | – | ±1% | ±1% | 1765 - Immediate | $8.76 | Vedeți detalii |
![]() | ![]() | NTCALUG03A103G | THERM NTC 10KOHM 3984K RING LUG | – | ±2% | ±0,5% | 2738 - Immediate | $8.06 | Vedeți detalii |
![]() | ![]() | NTCALUG02A103F800L | THERMISTOR NTC 10KOHM RING LUG | – | ±1% | ±1% | 300 - Immediate | $9.28 | Vedeți detalii |
![]() | ![]() | NTCALUG03A473HC | THERM NTC 47KOHM 3740K RING LUG | – | ±3% | ±1,5% | 870 - Immediate | $9.97 | Vedeți detalii |
![]() | ![]() | NTCALUG02A103F | THERM NTC 10KOHM 3984K RING LUG | – | ±1% | ±0,5% | 1857 - Immediate | $8.76 | Vedeți detalii |
![]() | ![]() | NTCALUG03A103HC | THERM NTC 10KOHM 3984K RING LUG | – | ±3% | ±0,5% | 294 - Immediate | $9.97 | Vedeți detalii |
![]() | ![]() | NTCALUG03A123HC | THERM NTC 12KOHM 3740K RING LUG | – | ±3% | ±1,5% | 970 - Immediate | $9.97 | Vedeți detalii |
![]() | ![]() | NTCALUG03A103H | THERM NTC 10KOHM 3984K RING LUG | – | ±3% | ±0,5% | 3588 - Immediate | $7.67 | Vedeți detalii |
![]() | ![]() | NTCALUG02A472G | THERMISTOR NTC 4.7KOHM 3984K LUG | – | ±2% | ±0,5% | 9937 - Immediate | $8.02 | Vedeți detalii |
![]() | ![]() | NTCALUG02A502G | THERM NTC 5KOHM 3984K RING LUG | – | ±2% | ±0,5% | 801 - Immediate | $8.02 | Vedeți detalii |
![]() | ![]() | NTCALUG02A103G | THERM NTC 10KOHM 3984K RING LUG | – | ±2% | ±0,5% | 10532 - Immediate | $8.02 | Vedeți detalii |
![]() | ![]() | NTCALUG02A103F161L | THERMISTOR NTC 10KOHM RING LUG | – | ±1% | ±1% | 1275 - Immediate | $10.36 | Vedeți detalii |
![]() | ![]() | NTCALUG02A103F800 | THERM NTC 10KOHM 3984K RING LUG | – | ±1% | ±1% | 0 - Immediate | $9.28 | Vedeți detalii |
![]() | ![]() | NTCALUG01T103G | THERM NTC 10KOHM 3984K RING LUG | – | ±2% | ±0,5% | 498 - Immediate | $12.01 | Vedeți detalii |
![]() | ![]() | NTCALUG02A103F161 | THERM NTC 10KOHM 3984K RING LUG | – | ±1% | ±0,5% | 344 - Immediate | $10.36 | Vedeți detalii |
![]() | ![]() | NTCALUG03A473HCA | NTC MINI LUG 47K 3% CONNECTOR E3 | – | ±3% | ±1,5% | 269 - Immediate | $9.06 | Vedeți detalii |
![]() | ![]() | NTCALUG03A103HCA | NTC MINI LUG 10K 3% CONNECTOR E3 | – | ±3% | ±0,5% | 14 - Immediate | $9.06 | Vedeți detalii |