TMCM-1617-GRIP-REF Gripper Reference Design

TRINAMIC's TMCM-1617-GRIP-REF is an open-source hardware reference design for the TMCM-1617 BLDC servo driver

Image of TRINAMIC's TMCM-1617-GRIP-REF Gripper Reference DesignTRINAMIC's TMCM-1617-GRIP-REF reference design integrates hardware-based field-oriented control (FOC) and three communication ports to shrink the design size of electronic robotic grippers three times while reducing development time by half. The reference design features Maxim Integrated’s industrial-grade MAX22000 configurable analog I/O and MAX14906 quad-channel digital I/O to adjust the multiple modes of the Trinamic TMCM-1617 single axis servo driver.

Designed to fit within the standard form-factor used for EoAT grippers, the TMCM-1617-GRIP-REF reference design supports industrial EtherCAT, IO-Link, or RS-485 communication; provides software-programmable audio and digital input/outputs; and can be configured using the Trinamic Motion Control Language Integrated Development Environment (TMCL-IDE). This combination of reference design and software platform provides a simple way for design engineers to rapidly deliver a complete EoAT solution.

Features

  • Open-source reference design for EoAT grippers is a fully integrated, intelligent hardware platform
  • Single-axis BLDC servo driver for up to 2.5 ARMS motor current
  • +24 V nominal supply voltage (+20 V to +28 V)
  • FOC, or vector control, in hardware
  • 3 communication protocol stacks and ports including RS-485, EtherCAT, and IO-Link
  • 4 digital +24 V I/O (highside switch, push-pull driver, or a Type 1 and 3 or Type 2 digital input)
  • Digital Hall sensor interface
  • ABN encoder interface
  • Compact solution size with footprint of 4,197 mm2
Applications
  • End-of-arm tooling
  • Robotic grippers

TMCM-1617-GRIP-REF Gripper Reference Design

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR TMCM1617TMCM-1617-GRIP-REFEVAL BOARD FOR TMCM16170 - ImmediateSee Page for PricingVedeți detalii
Published: 2021-07-16