TMC7300-LA Smart Driver IC

TRINAMIC's TMC7300-LA smart driver IC for battery-powered DC motors

Image of TRINAMIC's TMC7300-LA Smart Driver IC TRINAMIC's TMC7300 is a low-voltage driver for one DC motor up to 2 A peak, or two DC motors up to 2.4 A peak. Operating on a single or dual Li-ion cell or at least 2 AA batteries, the TMC7300 is optimal for battery-operated equipment such as IoT and handheld devices, printers and POS applications, toys, cameras, and mobile medical devices.

Thanks to an integrated direct bridge, the chip can also be used to control solenoids, relays, and other actuators. Despite the small form factor, a QFN of 3 mm x 3 mm with 20-pins in total, the TMC7300 scores with a high-power density using integrated power MOSFETs and a complete integrated DC motor control logic. As such, it can control velocity and limit torque, or be used in torque-controlled operation.

For ease of use, the TMC7300 comes with a single-wire UART interface. Up to two DC motors can be controlled through it for direction, velocity, and torque. Together with TRINAMIC’s development environment, including open-source hardware and software, the chip allows for rapid prototyping at reduced overhead cost.

Protection and diagnostic features support robust and reliable operation, including PWM control for smooth acceleration and deceleration, an internal current limiter to protect both the DC motor and power source and mechanical load sensing. Part of the diagnostic features, the chip detects errors, including short detection and overtemperature. Once detected, the TMC7300 can disable the power stage and report the error via the interface or DIAG output.

Features and Benefits
  • Voltage range of 2 (1.8) VDC to 11 VDC
  • Driver for 1 DC motor up to 2 A, or 2 DC motors up to 2.4 A
  • Battery operation with 1 or 2 Li-ion cells or at least 2 AA batteries
  • Single-wire UART with velocity control, torque control, and direction
  • Standby current draw of <50 nA (typ.)
  • Low RDS(on) with LS 170 mΩ and HS 170 mΩ (typ.)
  • Full protection and diagnostics, including motor load feedback
  • PWM control of LEDs
  • Suited for solenoids
  • QFN20 package (3 mm x 3 mm)

TMC7300-LA Smart Driver IC

ImagineManufacturer Part NumberDescriereTensiune - AlimentareTensiune - SarcinăTemperatură de funcționareAvailable QuantityPrețVedeți detalii
LOW VOLTAGE DC MOTOR DRV 2-11VTMC7300-LA-TLOW VOLTAGE DC MOTOR DRV 2-11V2V – 11V2V – 5,25V-40°C – 125°C (TJ)4047 - Immediate$16.57Vedeți detalii

Evaluation Boards

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR TMC7300TMC7300-BOBEVAL BOARD FOR TMC73003 - Immediate$108.75Vedeți detalii
EVAL BOARD FOR TMC7300TMC7300-EVALEVAL BOARD FOR TMC730035 - Immediate$359.30Vedeți detalii
EVAL BOARD FOR TMC7300TMC7300-EVAL-KITEVAL BOARD FOR TMC730013 - Immediate$700.61Vedeți detalii
Published: 2020-03-10