TEA Series SIP Converters
TRACO Power’s 1 W DC/DC SIP converters are available in a minimal-cost design
TRACO Power's TEA line consists of three unregulated 1 W DC/DC SIP converter series which are specifically designed to offer a low-cost solution while keeping a high-quality standard. This series focuses on a simple but effective design approach that minimizes component and labor costs with a complete automatization of the manufacturing process. An operating temperature range from -40°C to +85°C without derating and I/O-isolations of either 1,500 VDC or 4,000 VDC enables them to cover many different applications. Available in different industry standard SIP-4 and SIP-7 package sizes, these converters offer a broad application range in many spaces and cost critical applications and are especially suited for high-volume projects where simple but reliable products are needed.
Features
- Highly cost-efficient design
- I/O isolation: 1,500 VDC or 4,000 VDC
- Operating temperature range: -40°C to +85°C (without derating)
- Input voltage range: 5 VDC (±10%)
- Efficiency up to 78%
- SIP-4 or SIP-7 package
- Unregulated outputs
- 3-year product warranty
TEA Series DC/DC Converters
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEA 1-0505 | DC DC CONVERTER 5V 1W | 2298 - Immediate | $7.24 | Vedeți detalii |
![]() | ![]() | TEA 1-0505E | DC DC CONVERTER 5V 1W | 107 - Immediate | $7.23 | Vedeți detalii |
![]() | ![]() | TEA 1-0505HI | DC DC CONVERTER 5V 1W | 0 - Immediate | $7.62 | Vedeți detalii |