D1CSA Current Sensing Shunt Resistors
Thin Film Technology’s current sensing shunt resistors are available in both automotive-grade and non-automotive-grade options
Thin Film Technology's D1CSA shunt resistors offer voltage monitoring at ultra-low resistances. This series aims to service high-wattage applications such as battery management systems and DC voltage converters. This series is also excellent at thermal dissipation and has applications in thermal management systems due to its e-beam-wielded Cu-alloy construction. Thin Film Technology offers both an automotive AEC-Q200 grade and non-automotive grade expanding the series' range of uses in consumer electronics, telecommunications, industrial electronics, energy storage, and other commercial applications.
- English case sizes: 2512, 3921, and 5931
- Power rating up to 15 W
- Ultra-low resistance from 0.2 mΩ to 4 mΩ
- AEC-Q200 qualified options
- Automotive electronics
- Power and battery management systems
- Voltage regulation and power conversion
- Industrial automation
- Telecommunications
- Consumer electronics
- Lighting systems
- Renewable energy and energy storage
D1CSA Current Sensing Shunt Resistors
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1CSA2512MR001F-T3 | RES 0.001 OHM 1% 6W 2512 | 5831 - Immediate | $2.86 | Vedeți detalii |
![]() | ![]() | D1CSA2512FR002F-T3 | RES 0.002 OHM 1% 6W 2512 | 10 - Immediate | $3.03 | Vedeți detalii |
![]() | ![]() | D1CSA2512FR003F-T3 | RES 0.003 OHM 1% 4W 2512 | 6000 - Immediate | $2.95 | Vedeți detalii |
![]() | ![]() | D1CSA2512FR004F-T3 | RES 0.004 OHM 1% 4W 2512 | 1770 - Immediate | $3.12 | Vedeți detalii |
![]() | ![]() | D1CSA2512M0M50F-T3 | RES 0.0005 OHM 1% 6W 2512 | 4331 - Immediate | $3.16 | Vedeți detalii |
![]() | ![]() | D1CSA2512M0M25F-T2 | RES 0.00025 OHM 1% 5W 2512 | 3082 - Immediate | $3.60 | Vedeți detalii |
![]() | ![]() | D1CSA2512M0M20F-T2 | RES 0.0002 OHM 1% 6W 2512 | 0 | $3.60 | Vedeți detalii |
![]() | ![]() | D1CSA5931M0M50F-T15 | RES 0.0005 OHM 1% 8W 5931 | 3000 - Immediate | $5.77 | Vedeți detalii |
![]() | ![]() | D1CSA5931M0M70F-T15 | RES 0.0007 OHM 1% 7W 5931 | 2963 - Immediate | $6.59 | Vedeți detalii |
![]() | ![]() | D1CSA3921M0M50F-T3 | RES 0.0005 OHM 1% 9W 3921 | 2790 - Immediate | $4.16 | Vedeți detalii |
![]() | ![]() | D1CSA3921FR003F-T3 | RES 0.003 OHM 1% 6W 3921 | 5990 - Immediate | $4.16 | Vedeți detalii |
![]() | ![]() | D1CSA3921MR001F-T3 | RES 0.001 OHM 1% 7W 3921 | 5923 - Immediate | $4.16 | Vedeți detalii |
![]() | ![]() | D1CSA3921M0M30F-T3 | RES 0.0003 OHM 1% 10W 3921 | 5933 - Immediate | $4.29 | Vedeți detalii |
![]() | ![]() | D1CSA3921M0M75F-T3 | RES 0.00075 OHM 1% 8W 3921 | 5985 - Immediate | $6.29 | Vedeți detalii |
![]() | ![]() | D1CSA5931M0M30F-T15 | RES 0.0003 OHM 1% 10W 5931 | 3000 - Immediate | $5.77 | Vedeți detalii |
![]() | ![]() | D1CSA5931FR001F-T15 | RES 0.001 OHM 1% 10W 5931 | 2939 - Immediate | $5.29 | Vedeți detalii |
![]() | ![]() | D1CSA5931FR002F-T15 | RES 0.002 OHM 1% 8W 5931 | 2900 - Immediate | $5.55 | Vedeți detalii |
![]() | ![]() | D1CSA5931M0M20F-T15 | RES 0.0002 OHM 1% 15W 5931 | 2618 - Immediate | $6.16 | Vedeți detalii |
![]() | ![]() | D1CSA2512M0M30F-T2 | RES 0.0003 OHM 1% 5W 2512 | 1900 - Immediate | $3.60 | Vedeți detalii |