TDC7200 Time-to-Digital Converter

Time-to-Digital Converters (TDC) for water, gas, and heat flow metering applications from Texas Instruments

Image of Texas Instruments' TDC7200 Time-to-Digital ConverterTexas Instruments' TDC7200 is a Time-to-Digital Converter (TDC) for ultrasonic sensing measurements such as water flow, gas flow, and heat flow meters. When paired with the TDC1000 (ultrasonic analog front-end), the TDC7200 can be a part of a complete TI ultrasonic sensing solution that includes the MSP430, power, wireless, and source code.

The TDC performs the function of a stopwatch and measures the elapsed time (time-of-flight or TOF) between a START pulse and up to five STOP pulses. The ability to measure from START to multiple STOPs gives users the flexibility to select which STOP pulse yields the best echo performance.

The device has an internal self-calibrated time base which compensates for drift over time and temperature. Self-calibration enables TDC accuracy in the order of picoseconds. This accuracy makes the TDC7200 ideal for flow meter applications, where zero- and low-flow measurements require high accuracy.

Features  
  • Resolution: 55 ps
  • Standard deviation: 35 ps
  • Measurement range:
    • Mode 1: 12 ns to 500 ns
    • Mode 2: 250 ns to 8 ms
  • Low power consumption: 0.5 µA (2 SPS)
  • Supports up to 5 STOP signals
  • Autonomous multi-cycle averaging mode for low power consumption
  • Supply voltage: 2 to 3.6 V
  • SPI host interface for configuration and register access

TDC7200 Time-to-Digital Converter

ImagineManufacturer Part NumberDescriereAvailable QuantityPreț
IC DIG CONV 14TSSOPTDC7200PWIC DIG CONV 14TSSOP383 - Immediate$14.35Vedeți detalii

Eval Boards

ImagineManufacturer Part NumberDescriereFuncțieConținutAvailable QuantityPreț
EVAL BOARD FOR TDC1000 TDC7200TDC1000-TDC7200EVMEVAL BOARD FOR TDC1000 TDC7200Capăt frontal analogic (AFE)Placă (plăci), Cablu(ri)0 - Immediate$357.64Vedeți detalii
EVAL BOARD FOR TDC7200TDC7200EVMEVAL BOARD FOR TDC7200Convertor timp/digitalPlacă (plăci)29 - Immediate$1,078.33Vedeți detalii
Published: 2015-05-26