SN75LVPE5412 PCIe® 5.0 4-Channel Linear Redriver

Texas Instruments' high-speed repeater features an integrated 1:2 demux and is designed to support PCIe 1.0, 2.0, 3.0, 4.0, and 5.0

Image of Texas Instruments' SN75LVPE5412 PCIe® 5.0 32 Gbps 4-Channel Linear RedriverTexas Instruments' SN75LVPE5412 is a four-channel linear redriver with an integrated demultiplexer (demux). The low-power high-performance linear redriver is designed to support PCIe 5.0 and other interfaces up to 32 Gbps. The SN75LVPE5412 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium such as PCB traces and cables. During PCIe link training, the linear redriver along with the passive channel in between a root complex (RC) and endpoint (EP) as a whole get trained for the best transmit and receive equalization settings resulting in the best electrical link.

Low channel-to-channel cross-talk, low additive jitter, and excellent return loss allow the device to become an almost passive element in the link. The device has an internal linear voltage regulator that provides a clean power supply for high-speed data paths providing high immunity to supply noise on the board. The SN75LVPE5412 implements high-speed testing during production for reliable high-volume manufacturing. The device has low AC and DC gain variation providing consistent equalization in high-volume platform deployment.

Features
  • Quad-channel PCIe 5.0 linear redriver or repeater with an integrated 1:2 demux
  • Protocol-agnostic linear redriver is compatible with PCIe, UPI, CCIX, NVLink, DisplayPort, SAS, SATA, and XFI
  • Single supply: 3.3 V
  • PCIe power rail can be used
  • Low active power: 720 mW for 4-channel operation
  • No heatsink required
  • Equalization: up to 24 dB at 16 GHz
  • Excellent RX/TX differential RL: -10 dB for 8 GHz to16 GHz
  • Low additive RJ of 55 fs RMS with PRBS data
  • Low latency: 90 ps
  • Automatic receiver detection and seamless support for PCIe link training
  • Device configuration by pin control or SMBus/I2C
  • Demux selection through pin
  • Internal voltage regulator provides immunity to supply noise
  • High-speed production testing for reliable manufacturing
  • Supports x4, x8, and x16 bus width with one or multiple devices
  • Available companion multiplexer SN75LVPE5421
  • Temperature range: 0°C to +5°C
  • Package: 3.5 mm x 9 mm, 42-pin, 0.5 mm pitch WQFN
Applications
  • Desktop PCs and motherboards
  • Display panels and gaming consoles
  • Rack servers, microservers, and tower servers
  • High-performance computing and hardware accelerators
  • Data storage and network-attached storage
  • Storage area networks (SAN) and host bus adapter (HBA) cards
  • Network interface cards (NIC)

SN75LVPE5412 PCIe® 5.0 4-Channel Linear Redriver

ImagineManufacturer Part NumberDescriereAplicațiiIntrareIeșireAvailable QuantityPrețVedeți detalii
PCIE 5.032-GBPS 4-CHANNEL LINEARSN75LVPE5412RUARPCIE 5.032-GBPS 4-CHANNEL LINEARDisplayPort, PCI Express, SAS, SATADiferențialDiferențial100 - Immediate$47.04Vedeți detalii

Evaluation Board

ImagineManufacturer Part NumberDescriereFuncțieÎncorporatIC/piesă utilizatăAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR DS320PR412DS320PR412-421EVMEVAL BOARD FOR DS320PR412Re-driverNuDS320PR412, DS320PR421, SN75LVPE5412, SN75LVPE54212 - Immediate$1,311.19Vedeți detalii
Published: 2022-01-13