MSPM0C1103 24MHz Arm® Cortex®-M0+ MCU
Texas Instruments cost-optimized MCUs offer high-performance analog peripheral integration
Texas Instruments MSPM0C110x microcontrollers (MCUs) are part of the MSP highly-integrated ultra-low-power 32-bit MCU family based on the enhanced Arm Cortex-M0+ core platform operating at up to 24 MHz frequency. These cost-optimized MCUs offer high-performance analog peripheral integration, support extended temperature ranges from -40°C to +125°C, and operate with supply voltages from 1.62 V to 3.6 V.
The MSPM0C110x devices provide up to 16 KB of embedded Flash program memory with 1 KB of SRAM. These MCUs incorporate a high-speed on-chip oscillator with an accuracy from -2% to +1.2%, eliminating the need for an external crystal. Additional features include a 1-channel DMA, a CRC-16 accelerator, and a variety of high-performance analog peripherals such as one 12-bit 1.5 Msps ADC with VDD as the voltage reference, and an on-chip temperature sensor. These devices also offer intelligent digital peripherals such as one 16-bit advanced timer, two 16-bit general-purpose timers, one windowed watchdog timer, and a variety of communication peripherals including one UART, one SPI, and one I2C. These communication peripherals offer protocol support for LIN, IrDA, DALI, Manchester, smart card, SMBus, and PMBus.
The TI MSPM0 family of low-power MCUs consists of devices with varying degrees of analog and digital integration, allowing customers to find the MCU that meets their project needs. The architecture combined with extensive low-power modes is optimized to achieve extended battery life in portable measurement applications.
MSPM0C110x MCUs are supported by an extensive hardware and software ecosystem with reference designs and code examples to get the design started quickly. Development kits include a LaunchPad™ kit available for purchase and design files for a target-socket board. TI also provides a free MSP software development kit (SDK), which is available as a component of the Code Composer Studio™ IDE desktop and cloud version within the TI Resource Explorer. MSPM0 MCUs are also supported by extensive online collateral, training with MSP Academy, and online support through the TI E2E™ support forums.
- Arm 32-bit Cortex-M0+ CPU, frequency up to 24 MHz
- Operating characteristics
- Extended temperature: -40°C to +125°C
- Wide supply voltage range: 1.62 V to 3.6 V
- Up to 16 KB of flash and 1 KB of SRAM
- High-performance analog peripherals
- Optimized low-power modes
- Intelligent digital peripherals
- Enhanced communication interfaces
- Clock system
- Internal 24 MHz oscillator with an accuracy from -2% to +1.2% (SYSOSC)
- Internal 32 kHz low-frequency oscillator (LFOSC)
- Cyclic redundancy checker (CRC-16)
- Flexible I/O features
- Up to 18 GPIOs
- Two 5 V-tolerant open-drain IOs
- 2-pin serial wire debug (SWD)
- Package options
- 20-pin TSSOP (PW)
- 20-pin VSSOP (DGS)
- 20-pin WQFN (RUK)
- 16-pin SOT (DYY)
- 8-pin SOT (DDF)
- 8-pin WSON (DSG)
- Battery charging and management
- Power supplies and power delivery
- Personal electronics
- Building security and fire safety
- Connected peripherals and printers
- Grid infrastructure
- Smart metering
- Communication modules
- Medical and healthcare
- Lighting applications
MSPM0C1103 24MHz Arm® Cortex®-M0+ MCU
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSPM0C1103SDYYR | 24MHZ ARM CORTEX-M0+ MCU WITH 8K | 0 - Immediate | $2.60 | Vedeți detalii |
![]() | ![]() | MSPM0C1103SDGS20R | 24MHz Arm Cortex-M0+ MCU | 3174 - Immediate | $3.03 | Vedeți detalii |
![]() | ![]() | MSPM0C1103SRUKR | 24MHZ ARM CORTEX-M0+ MCU WITH 8K | 89 - Immediate | $2.82 | Vedeți detalii |
![]() | ![]() | MSPM0C1103SDDFR | 24MHZ ARM CORTEX-M0+ MCU WITH 8K | 3107 - Immediate | $2.56 | Vedeți detalii |
![]() | ![]() | MSPM0C1103SDSGR | 24MHZ ARM CORTEX-M0+ MCU WITH 8K | 1223 - Immediate | $2.43 | Vedeți detalii |