LMR14010A Step-Down Converter

Texas Instruments' 4 V to 40 V, 1 A converter features high-efficiency Eco-mode™ at light loads

Image of Texas Instruments' LMR14010A Step-Down ConverterTexas Instruments' LMR14010A is a pulse-width modulated (PWM), DC-to-DC, buck (step-down) regulator that features a wide input range of 4 V to 40 V, suitable for a wide range of applications from industrial to automotive. An ultra-low 1 µA shutdown current prolongs the battery life. The fixed operating frequency of 0.7 MHz allows the use of small external components while minimizing output ripple voltage. The number of external components is limited by implementing soft-start and compensation circuits internally.

The LMR14010A is optimized for up to 1 A load current and has a 0.765 V nominal feedback voltage. This regulator has built-in protection features including pulse-by-pulse current limit, thermal sensing, and shutdown due to excessive power dissipation. It is available in a low-profile TSOT-6L package (2.9 mm × 1.6 mm × 0.85 mm).

Features
  • Input voltage range: 4 V to 40 V with transient protection to 45 V
  • 0.7 MHz switching frequency
  • Ultra-high efficiency at light load currents with Eco-mode
  • Low dropout operation
  • Output current up to 1 A
  • Precision enable input
  • Overcurrent protection
  • Internal compensation
  • Internal soft-start
  • Small overall solution size
Applications
  • Elevators and escalators
  • Smart meters
  • Appliances
  • Cameras

LMR14010A Step-Down Converter

ImagineManufacturer Part NumberTopologieTip ieșireNumăr de ieșiriDescriereAvailable QuantityPrețVedeți detalii
IC REG BUCK ADJ 1A SOT23LMR14010ADDCTCoborâreReglabil1IC REG BUCK ADJ 1A SOT23370 - Immediate$7.11Vedeți detalii

Evaluation Board

ImagineManufacturer Part NumberDescriereIeșiri și tipPutere - IeșireTensiune - IeșireAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR LMR14010ALMR14010AEVMEVAL BOARD FOR LMR14010A1 ieșire neizolată5V1 - Immediate$265.52Vedeți detalii
Published: 2018-11-30