CC1352P SimpleLink™ Multiband Wireless Microcontroller (MCU)

Texas Instruments' dual-band MCU features an integrated power amp and is ideal for long-range applications

Image of Texas Instruments' CC1352P SimpleLink™ Multiband Wireless MCUTexas Instruments' CC1352P device is a multiprotocol sub-1 and 2.4 GHz wireless MCU targeting wireless M-Bus, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Thread, Zigbee®, KNX RF, Wi-SUN®, Bluetooth® 5 low-energy, and proprietary systems including the TI 15.4-Stack. The device contains a +20 dBm integrated high-power amplifier with best-in-class efficiency for long-range applications.

The CC1352P device is a member of the SimpleLink MCU platform of cost-effective, ultra-low power, 2.4 GHz and sub-1 GHz RF devices. Ultra-low active RF and MCU currents, in addition to sub-µA sleep current with up to 80 KB of parity protected RAM retention, provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.

The CC1352P device combines a flexible, ultra-low-power RF transceiver with a powerful 48 MHz Arm® Cortex®-M4F CPU in a platform supporting multiple physical layers and RF standards. A dedicated radio controller (Arm Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM to ensure ultra-low-power and great flexibility. The low power consumption of the MCU does not come at the expense of RF performance thanks to its excellent sensitivity and robustness (selectivity and blocking) performance. The flexible radio in the CC1352P enables concurrent time-multiplexed multi-protocol and multi-band operation through the dynamic multi-protocol manager (DMM) driver.

The CC1352P device is a highly integrated, true single-chip solution that incorporates a complete RF system and an on-chip DC/DC converter. Sensors can be handled in an ultra-low-power manner by a programmable, autonomous ultra-low-power sensor controller CPU with 4 KB of SRAM for program and data. The sensor controller, offers fast wake-up and ultra-low-power 2 MHz mode that is designed for sampling, buffering, and processing analog and digital sensor data to maximize sleep time and to reduce active power.

Features
  • Powerful 48 MHz Arm Cortex-M4F processor
  • EEMBC CoreMark® score: 148
  • In-system programmable Flash: 352 KB
  • Ultra-low power sensor controller with 4 KB of SRAM
  • TI-RTOS, drivers, Bootloader, Bluetooth 5 low energy controller, and IEEE 802.15.4 MAC in ROM for optimized application size
  • RoHS-compliant package: 7 mm x 7 mm RGZ VQFN48 (26 GPIOs)
  • Peripherals:
    • Digital peripherals can be routed to any GPIO
    • 4x 32-bit or 8x 16-bit general-purpose timers
    • 12-bit ADC, 200k samples/s, 8 channels
    • 2x comparators with internal reference DAC (1x continuous time, 1x ultra-low power)
    • Programmable current source
    • 2x UART
    • 2x SSI (SPI, MICROWIRE, and TI)
  • External system: on-chip buck DC/DC converter
  • Cache SRAM: 8 KB (alternatively available as general-purpose RAM)
  • Ultra-low leakage SRAM: 80 KB (protected by parity to ensure high reliability of operation)
  • ROM for protocols and library functions: 256 KB
  • 2-pin cJTAG and JTAG debugging
  • Supports over-the-air upgrade (OTA)
  • Low power:
    • Wide supply voltage range: 1.8 V to 3.8 V
    • Active-mode RX: 5.8 mA (3.6 V, 868 MHz), 6.9 mA (3.0 V, 2.4 GHz)
    • Active-mode MCU 48 MHz (CoreMark): 2.9 mA (60 µA/MHz)
    • Sensor controller, low power-mode, 2 MHz, running infinite loop: 30.8 µA
    • Sensor controller, active-mode, 24 MHz, running infinite loop: 808 µA
    • Standby: 0.85 µA (RTC on, 80 KB RAM and CPU retention)
    • Shutdown: 150 nA (wakeup on external events)
  • Radio section:
    • Dual-band sub-1 GHz and 2.4 GHz RF transceiver compatible with Bluetooth 5 low-energy and IEEE 802.15.4 PHY and MAC
    • Excellent receiver sensitivity
Applications
  • Energy harvesting applications
  • Electronic shelf labels (ESL)
  • Home and building automation:
    • Building security systems: motion detectors, electronic door locks, door and window sensors, and gateways
    • HVAC systems: thermostats, wireless environmental sensors, and HVAC system controllers
    • Fire safety systems: smoke detectors and fire alarm control panels
    • Video surveillance: IP cameras
    • Garage door openers
    • Elevator and escalator controls
  • ISM and SRD systems: 433 MHz, 470 MHz to 510 MHz, 868MHz, 902 MHz to 928 MHz, and 2400 MHz to 2480 MHz with down to 4 kHz of receive bandwidth
  • Wireless healthcare applications
  • Factory automation
  • Smart grid and automatic meter reading:
    • Water, gas, and electricity meters
    • Heat cost allocators
    • Gateways
  • Wireless sensor networks
  • Asset tracking and management

CC1352P SimpleLink™ Multiband Wireless MCU

ImagineManufacturer Part NumberDescriereFamilie/Standard RFProtocolModulațieAvailable QuantityPrețVedeți detalii
IC RF TXRX+MCU 802.15.4 48VQFNCC1352P1F3RGZTIC RF TXRX+MCU 802.15.4 48VQFN802.15.4, Bluetooth6LoWPAN, Bluetooth v5.1, Filet, Zigbee®DSSS, GFSK, O-QPSK1524 - Immediate$47.60Vedeți detalii

Evaluation Boards

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
CC1352P WIRELESS MCU LAUNCHPADLAUNCHXL-CC1352P1CC1352P WIRELESS MCU LAUNCHPAD10 - Immediate$270.89Vedeți detalii
ULP SENSE BOOSTERPACKBOOSTXL-ULPSENSEULP SENSE BOOSTERPACK10 - Immediate$216.71Vedeți detalii

Emulator

ImagineManufacturer Part NumberDescriereConținutIC/piesă utilizatăNotăAvailable QuantityPrețVedeți detalii
XDS200 USB JTAG EMULATORTMDSEMU200-UXDS200 USB JTAG EMULATORPlacă (plăci)DSP, MCU6 - Immediate$1,969.39Vedeți detalii
Published: 2019-08-08